NTN BK1210 12 mm ID Roller Bearing Needle Roller, Drawn Cup, 16 mm OD
- RS Stock No.:
- 454-478
- Mfr. Part No.:
- BK1210
- Brand:
- NTN
Subtotal (1 unit)*
$9.94
(exc. GST)
$10.93
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 24 unit(s) shipping from 05 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $9.94 |
*price indicative
- RS Stock No.:
- 454-478
- Mfr. Part No.:
- BK1210
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 12mm | |
| Race Width | 10mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 20000rpm | |
| Maximum Speed - Grease | 13000rpm | |
| Limiting Speed | 20000rpm, 13000rpm | |
| Number of Rows | 1 | |
| Static Load Rating | 6.25kN | |
| Internal Clearance | CN | |
| Outside Diameter | 16mm | |
| Dynamic Load Rating | 5.05kN | |
| End Type | Closed | |
| Standards/Approvals | ISO Class 0, RoHS | |
| Series | BK1210 | |
| Bearing Material | Steel | |
| Bearing Type | Needle Roller, Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 12mm | ||
Race Width 10mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Oil 20000rpm | ||
Maximum Speed - Grease 13000rpm | ||
Limiting Speed 20000rpm, 13000rpm | ||
Number of Rows 1 | ||
Static Load Rating 6.25kN | ||
Internal Clearance CN | ||
Outside Diameter 16mm | ||
Dynamic Load Rating 5.05kN | ||
End Type Closed | ||
Standards/Approvals ISO Class 0, RoHS | ||
Series BK1210 | ||
Bearing Material Steel | ||
Bearing Type Needle Roller, Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is an innovative solution designed to provide exceptional support and performance in various applications. Engineered , this precision component features a closed end design that enhances its structural integrity, making it ideal for high-demand environments. Its compact dimensions, with an outer diameter of 16 mm and a width of 10 mm, ensure a snug fit in tighter spaces while maintaining optimal load distribution. This product excels in both dynamic and static load rating capacities, accommodating the rigours of daily operational demands. Whether used in automotive or industrial machinery, users can trust this bearing to enhance reliability and durability in motion systems.
Provides excellent load capacity with a dynamic load rating of 5.05 kN
Handles extreme temperatures with a maximum operating range of 120°C
Ideal for applications requiring high-speed performance with grease and oil lubrication limits
Compact design allows for flexibility in various mechanical configurations
Enhanced reliability due to the closed end design minimising contamination risks
Related links
- NTN BK2016 20 mm ID Roller Bearing Needle Roller 26 mm OD
- NTN BK1012 10 mm ID Roller Bearing Needle Roller 14 mm OD
- NTN BK0609T2 6 mm ID Roller Bearing Needle Roller 10 mm OD
- NTN BK3016 30 mm ID Roller Bearing Needle Roller 37 mm OD
- NTN HMK1520 15 mm ID Roller Bearing Needle Roller Heavy Load, 22 mm OD
- NTN HK1015F 10 mm ID Needle Roller Thrust Bearing Needle Roller 14 mm OD
- NTN HK2212FM 22 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN BK2526 25 mm ID Needle Roller Thrust Bearing Needle Roller 32 mm OD
