NTN BK0609T2 6 mm ID Roller Bearing Needle Roller, Drawn Cup, 10 mm OD
- RS Stock No.:
- 454-473
- Mfr. Part No.:
- BK0609T2
- Brand:
- NTN
Subtotal (1 unit)*
$8.92
(exc. GST)
$9.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 5 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $8.92 |
*price indicative
- RS Stock No.:
- 454-473
- Mfr. Part No.:
- BK0609T2
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 6mm | |
| Race Width | 9mm | |
| Bore Type | Round | |
| Cage Material | Nylon | |
| Roller Material | Steel | |
| Static Load Rating | 2.28kN | |
| Number of Rows | 1 | |
| Dynamic Load Rating | 2.66kN | |
| Bearing Material | Steel | |
| Outside Diameter | 10mm | |
| Internal Clearance | CN | |
| End Type | Closed | |
| Standards/Approvals | ISO Class 0, RoHS | |
| Series | BK0609T2 | |
| Limiting Speed | 37000rpm, 25000rpm | |
| Maximum Speed - Grease | 25000rpm | |
| Maximum Speed - Oil | 37000rpm | |
| Bearing Type | Needle Roller, Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 6mm | ||
Race Width 9mm | ||
Bore Type Round | ||
Cage Material Nylon | ||
Roller Material Steel | ||
Static Load Rating 2.28kN | ||
Number of Rows 1 | ||
Dynamic Load Rating 2.66kN | ||
Bearing Material Steel | ||
Outside Diameter 10mm | ||
Internal Clearance CN | ||
End Type Closed | ||
Standards/Approvals ISO Class 0, RoHS | ||
Series BK0609T2 | ||
Limiting Speed 37000rpm, 25000rpm | ||
Maximum Speed - Grease 25000rpm | ||
Maximum Speed - Oil 37000rpm | ||
Bearing Type Needle Roller, Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing offers exceptional performance and reliability for various mechanical applications. Designed with a closed end configuration, it ensures effective load distribution while minimizing friction. The unique construction provides enhanced protection against contaminants, making it suitable for both grease and oil lubrication environments. With a mass of only 0.002 kg, this lightweight bearing is perfect for applications that require efficiency without sacrificing durability. The optimal operating temperature range ensures consistent performance under varying conditions, making it a versatile choice for engineers and designers alike.
Optimised lubrication filters maximise performance longevity
Wide operating temperature range accommodates diverse environments
Dynamic and static load ratings ensure reliable performance
Compatibility with both grease and oil lubrication enhances versatility
Related links
- NTN BK1012 10 mm ID Roller Bearing Needle Roller 14 mm OD
- NTN HK1015F 10 mm ID Needle Roller Thrust Bearing Needle Roller 14 mm OD
- NTN BK2016 20 mm ID Roller Bearing Needle Roller 26 mm OD
- NTN BK1210 12 mm ID Roller Bearing Needle Roller 16 mm OD
- NTN BK3016 30 mm ID Roller Bearing Needle Roller 37 mm OD
- NTN HMK1520 15 mm ID Roller Bearing Needle Roller Heavy Load, 22 mm OD
- NTN HK2212FM 22 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN BK2526 25 mm ID Needle Roller Thrust Bearing Needle Roller 32 mm OD
