NTN HMK1520 15 mm ID Roller Bearing Needle Roller, Drawn Cup, Heavy Load, 22 mm OD
- RS Stock No.:
- 454-232
- Mfr. Part No.:
- HMK1520
- Brand:
- NTN
Currently unavailable
We don’t know if this item will be back in stock, it is being discontinued by the manufacturer.
- RS Stock No.:
- 454-232
- Mfr. Part No.:
- HMK1520
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 15mm | |
| Race Width | 20mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Maximum Speed - Oil | 16000rpm | |
| Limiting Speed | 11000rpm | |
| Series | HMK1520 | |
| Static Load Rating | 18.9kN | |
| End Type | Open | |
| Dynamic Load Rating | 14.9kN | |
| Outside Diameter | 22mm | |
| Maximum Speed - Grease | 11000rpm | |
| Internal Clearance | CN | |
| Number of Rows | 1 | |
| Standards/Approvals | RoHS | |
| Bearing Material | Steel | |
| Bearing Type | Needle Roller, Drawn Cup, Heavy Load | |
| Race Type | Drawn Cup Needle Roller Bearing | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 15mm | ||
Race Width 20mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Maximum Speed - Oil 16000rpm | ||
Limiting Speed 11000rpm | ||
Series HMK1520 | ||
Static Load Rating 18.9kN | ||
End Type Open | ||
Dynamic Load Rating 14.9kN | ||
Outside Diameter 22mm | ||
Maximum Speed - Grease 11000rpm | ||
Internal Clearance CN | ||
Number of Rows 1 | ||
Standards/Approvals RoHS | ||
Bearing Material Steel | ||
Bearing Type Needle Roller, Drawn Cup, Heavy Load | ||
Race Type Drawn Cup Needle Roller Bearing | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is designed for heavy load applications, featuring an open end for easy lubrication access. Known for its robustness, this component combines efficiency and reliability, making it ideal for various engineering applications. With its compact design, the bearing accommodates limited space while delivering outstanding performance. The unique construction allows for smooth operation even under dynamic loads, ensuring longevity and minimised maintenance. Tailored for precision and durability, this product is a crucial addition to any mechanical assembly requiring dependable support under stress. Its specific design helps optimise load distribution, which is essential for maintaining operational integrity over time.
Compact dimensions suit space-constrained applications
Superior dynamic load handling for robust performance
Temperature tolerance from -20 °C to 120 °C ensures versatility
Grease and oil lubrication compatibility maximises operational fluidity
Crafted from high-quality materials for durability and long life
Related links
- NTN HMK3525 35 mm ID Roller Bearing Drawn Cup Needle Roller, 45 mm OD
- NTN HK1512FM 15 mm ID Needle Roller Thrust Bearing Needle Roller 21 mm OD
- NTN HMK2820 28 mm ID Roller Bearing Heavy Load Needle Roller, 37 mm OD
- NTN HMK1825 18 mm ID Roller Bearing Heavy Load Needle Roller, 25 mm OD
- NTN HMK2015 20 mm ID Roller Bearing Heavy Load Needle Roller, 27 mm OD
- NTN HK2212FM 22 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN BK2016 20 mm ID Roller Bearing Needle Roller 26 mm OD
- NTN BK1012 10 mm ID Roller Bearing Needle Roller 14 mm OD
