NTN BK1012 10 mm ID Roller Bearing Needle Roller, Drawn Cup, 14 mm OD
- RS Stock No.:
- 454-477
- Mfr. Part No.:
- BK1012
- Brand:
- NTN
Subtotal (1 unit)*
$11.42
(exc. GST)
$12.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $11.42 |
*price indicative
- RS Stock No.:
- 454-477
- Mfr. Part No.:
- BK1012
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 10mm | |
| Race Width | 12mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 7.25kN | |
| Outside Diameter | 14mm | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Series | BK1012 | |
| Maximum Speed - Grease | 16000rpm | |
| Maximum Speed - Oil | 24000rpm | |
| Standards/Approvals | ISO Class 0, RoHS | |
| End Type | Closed | |
| Dynamic Load Rating | 5.9kN | |
| Limiting Speed | 16000rpm, 24000rpm | |
| Bearing Type | Needle Roller, Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 10mm | ||
Race Width 12mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 7.25kN | ||
Outside Diameter 14mm | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Series BK1012 | ||
Maximum Speed - Grease 16000rpm | ||
Maximum Speed - Oil 24000rpm | ||
Standards/Approvals ISO Class 0, RoHS | ||
End Type Closed | ||
Dynamic Load Rating 5.9kN | ||
Limiting Speed 16000rpm, 24000rpm | ||
Bearing Type Needle Roller, Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is engineered for precision and reliability, perfect for applications requiring optimal performance in tight spaces. With its closed-end design, it ensures exceptional load-bearing capabilities while maintaining a compact footprint. The robust construction accommodates stringent operational demands, making it an ideal component for a myriad of industrial uses. From assembly lines to machinery, this bearing's dynamic and static load ratings speak to its durability and efficiency. Whether managing high-speed rotation or ensuring stability under varying temperatures, this component stands out as a trustworthy choice for serious engineers and technicians alike.
Dynamic load rating ensures resilience under various stresses
Static load rating provides reliable support when stationary
Wide lubrication limit speeds cater to diverse application needs
Temperature range suitability allows for versatile operational environments
Constructed from high-quality materials for longevity
Easy integration into numerous mechanical systems
Related links
- NTN HK1015F 10 mm ID Needle Roller Thrust Bearing Needle Roller 14 mm OD
- NTN HK1412FM 14 mm ID Needle Roller Thrust Bearing Drawn Cup 20 mm OD
- NTN HK1414L/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN HK1416LL/3AS 14 mm ID Needle Roller Thrust Bearing Drawn Cup Needle Roller, 20 mm OD
- NTN BK2016 20 mm ID Roller Bearing Needle Roller 26 mm OD
- NTN BK1210 12 mm ID Roller Bearing Needle Roller 16 mm OD
- NTN BK0609T2 6 mm ID Roller Bearing Needle Roller 10 mm OD
- NTN BK3016 30 mm ID Roller Bearing Needle Roller 37 mm OD
