NTN BK3016 30 mm ID Roller Bearing Needle Roller, Drawn Cup, 37 mm OD
- RS Stock No.:
- 454-495
- Mfr. Part No.:
- BK3016
- Brand:
- NTN
Subtotal (1 unit)*
$33.54
(exc. GST)
$36.89
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $33.54 |
*price indicative
- RS Stock No.:
- 454-495
- Mfr. Part No.:
- BK3016
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 30mm | |
| Race Width | 16mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Dynamic Load Rating | 18.1kN | |
| Maximum Speed - Grease | 5500rpm | |
| Standards/Approvals | ISO Class 0, RoHS | |
| Series | BK3016 | |
| Maximum Speed - Oil | 8000rpm | |
| Static Load Rating | 30kN | |
| Outside Diameter | 37mm | |
| Limiting Speed | 8000rpm, 5500rpm | |
| Internal Clearance | CN | |
| End Type | Closed | |
| Bearing Material | Steel | |
| Number of Rows | 1 | |
| Bearing Type | Needle Roller, Drawn Cup | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 30mm | ||
Race Width 16mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Steel | ||
Dynamic Load Rating 18.1kN | ||
Maximum Speed - Grease 5500rpm | ||
Standards/Approvals ISO Class 0, RoHS | ||
Series BK3016 | ||
Maximum Speed - Oil 8000rpm | ||
Static Load Rating 30kN | ||
Outside Diameter 37mm | ||
Limiting Speed 8000rpm, 5500rpm | ||
Internal Clearance CN | ||
End Type Closed | ||
Bearing Material Steel | ||
Number of Rows 1 | ||
Bearing Type Needle Roller, Drawn Cup | ||
- COO (Country of Origin):
- JP
The NTN Drawn cup needle roller bearing is designed for precision and durability in demanding applications. With its compact design and robust construction, it excels in accommodating high radial loads while maintaining excellent performance characteristics. The innovative engineering behind this bearing ensures it operates effectively within a wide temperature range, making it suitable for various industrial settings. Whether you require reliable operation in machinery or transportation equipment, this product is poised to deliver optimum results, bolstered by the heritage of quality .
Operates efficiently within a temperature scope of -20 °C to 120 °C
Dynamic and static load ratings ensure reliability in diverse conditions
Suitable for grease and oil lubrication methods to enhance longevity
Incorporates a lubrication hole for maintenance ease
Crafted from high-quality acier 100Cr6 material for durability
Supports high rotational speeds, making it ideal for fast-moving applications
Related links
- NTN HK3026F 30 mm ID Needle Roller Thrust Bearing Needle Roller 37 mm OD
- NTN HMK2820 28 mm ID Roller Bearing Heavy Load Needle Roller, 37 mm OD
- INA HK3024-2RS-L271 30 mm ID Roller Bearing Drawn Cup Needle, 37 mm OD
- NTN BK2016 20 mm ID Roller Bearing Needle Roller 26 mm OD
- NTN BK1012 10 mm ID Roller Bearing Needle Roller 14 mm OD
- NTN BK1210 12 mm ID Roller Bearing Needle Roller 16 mm OD
- NTN BK0609T2 6 mm ID Roller Bearing Needle Roller 10 mm OD
- NTN HMK1520 15 mm ID Roller Bearing Needle Roller Heavy Load, 22 mm OD
