NTN 23218EMW33 Round 90 mm ID Spherical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$970.29

(exc. GST)

$1,067.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$970.29

*price indicative

RS Stock No.:
454-109
Mfr. Part No.:
23218EMW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

90mm

Race Width

52.4mm

Bore Type

Round

Roller Material

Steel

Cage Material

Brass

Bearing Material

Through Hardened Steel

Static Load Rating

513kN

Number of Rows

2

Internal Clearance

CN

Limiting Speed

3700rpm

End Type

Open

Dynamic Load Rating

467kN

Outside Diameter

160mm

Series

23218EMW33

Maximum Speed - Oil

3200rpm

Maximum Speed - Grease

2600rpm

Standards/Approvals

RoHS

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to provide exceptional performance in diverse applications. With its robust construction and advanced engineering, this bearing guarantees reliability and longevity, making it perfect for heavy-duty machinery. It features a unique design that accommodates misalignment and allows for high radial loads. The internal components are crafted from premium materials, ensuring smooth operation and minimal maintenance requirements. Whether you're looking to enhance the performance of your equipment or replace an existing part, this bearing is built to meet the most demanding standards. Its capability to function efficiently under extreme conditions makes it an invaluable component in various industrial settings.

Engineered to handle high radial loads efficiently

Designed for enhanced durability and reduced wear

Allows for misalignment during operation

Facilitates smooth movement for improved machinery performance

Requires minimal maintenance due to its robust design

Operates effectively in extreme temperature conditions

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy