NSK 22218EAE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 642-407
- Mfr. Part No.:
- 22218EAE4
- Brand:
- NSK
This image is representative of the product range
Subtotal (1 unit)*
$332.07
(exc. GST)
$365.28
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $332.07 |
*price indicative
- RS Stock No.:
- 642-407
- Mfr. Part No.:
- 22218EAE4
- Brand:
- NSK
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NSK | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 90mm | |
| Race Width | 40mm | |
| Bore Type | Round | |
| Maximum Speed - Grease | 3200rpm | |
| Maximum Speed - Oil | 4000rpm | |
| Limiting Speed | 5000rpm | |
| Static Load Rating | 395kN | |
| Number of Rows | 2 | |
| Dynamic Load Rating | 360kN | |
| Outside Diameter | 160mm | |
| Race Type | Grooved | |
| Select all | ||
|---|---|---|
Brand NSK | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 90mm | ||
Race Width 40mm | ||
Bore Type Round | ||
Maximum Speed - Grease 3200rpm | ||
Maximum Speed - Oil 4000rpm | ||
Limiting Speed 5000rpm | ||
Static Load Rating 395kN | ||
Number of Rows 2 | ||
Dynamic Load Rating 360kN | ||
Outside Diameter 160mm | ||
Race Type Grooved | ||
Non Compliant
- COO (Country of Origin):
- JP
The NSK Spherical Roller Bearing is expertly engineered to provide robust support in demanding applications. With a bore diameter of 90 mm and an outside diameter of 160 mm, it ensures a perfect fit for various machinery requirements. Its precision design features a width of 40 mm and a minimum chamfer radius of 2 mm, optimising both performance and durability. The bearing is built to withstand substantial dynamic loads of up to 360,000 N, making it Ideal for heavy-duty operations. Furthermore, with the capability to handle thermal speeds of 3,800 min-1 and mechanical speeds of up to 5,000 min-1, this product guarantees reliable performance, enhancing overall efficiency in industrial environments.
Designed for high load capacity and exceptional performance under stringent conditions
Facilitates a broad range of operational speeds with stability and reliability
Incorporates Advanced lubrication capabilities tailored for both oil-bath and grease applications
Durable construction ensures longevity and reduced maintenance needs
Innovative axial load factors enhance operational flexibility and reliability
Compact dimensions optimise space utilisation within machinery setups
Designed for simple installation enabling quick replacements and minimised downtime
Related links
- NSK 23218CKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAKE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 23218CE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAE4C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NSK 22218EAKE4 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23218EAW33 Round 90 mm ID Spherical Roller Bearing, 160 mm OD
