NTN 23218EAW33C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$914.05

(exc. GST)

$1,005.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$914.05

*price indicative

RS Stock No.:
454-108
Mfr. Part No.:
23218EAW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

90mm

Race Width

52.4mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Outside Diameter

160mm

Internal Clearance

C3

Static Load Rating

513kN

Number of Rows

2

Bearing Material

Steel

Limiting Speed

3700rpm

Maximum Speed - Grease

2600rpm

Maximum Speed - Oil

3200rpm

Series

23218EAW33C3

Standards/Approvals

RoHS

Dynamic Load Rating

467kN

End Type

Open

COO (Country of Origin):
IT
The NTN Spherical Roller Bearings are engineered for exceptional performance and longevity in a multitude of applications. Designed to effectively handle heavy radial and moderate axial loads in both directions, this product offers a robust solution for various industrial machinery. With a meticulously crafted internal design and premium materials, these bearings promise reliability and reduced maintenance costs, ensuring optimal functionality. The product is particularly beneficial in harsh environments, with its impressive temperature range and dynamic load capacity. Its innovative engineering guarantees enhanced efficiency, making it an ideal choice for professionals seeking durability combined with performance excellence.

Designed to accommodate heavy radial loads and moderate axial loads

Robust internal design enhances reliability in demanding applications

Manufactured using high-quality materials for improved durability

Wide operating temperature range enhances versatility in harsh environments

Low maintenance requirements, resulting in cost-effective solutions

Precision-engineered to ensure optimal functionality and performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy