NTN 23218EAW33 Round 90 mm ID Spherical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$914.05

(exc. GST)

$1,005.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$914.05

*price indicative

RS Stock No.:
454-106
Mfr. Part No.:
23218EAW33
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

90mm

Race Width

52.4mm

Bore Type

Round

Cage Material

Steel

Roller Material

Steel

Limiting Speed

3700rpm

Maximum Speed - Grease

2600rpm

Series

23218EAW33

Maximum Speed - Oil

3200rpm

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

467kN

Outside Diameter

160mm

Internal Clearance

CN

Static Load Rating

513kN

Number of Rows

2

Bearing Material

Through Hardened Steel

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing presents an advanced solution for high-load applications, combining exceptional durability with reliability. Engineered to excel in challenging operational environments, this bearing incorporates a robust design that efficiently accommodates radial and axial loads. With its sophisticated internal structure, the product not only enhances performance but also ensures long service life, significantly reducing maintenance costs. Designed to deliver optimal results, it features high-quality materials that withstand varying temperatures and conditions. Ideal for various industrial applications, this bearing is a testament to innovation and engineering excellence, ensuring that your machinery operates smoothly and efficiently at all times.

Designed for superior performance in high-load applications

Delivers dependable functionality across a range of operational conditions

Crafted with high-quality materials for enhanced longevity

Minimises maintenance costs through its prolonged service life

Engineered to accommodate both radial and axial loads effectively

Reduces friction and wear, ensuring efficient operation in machinery

Optimally performs in extreme temperatures, from -40 °C to 200 °C

Facilitates improved bearing life with its advanced structural design

Offers easy installation and compatibility with various setups

Backed by the trusted expertise of a leading manufacturer in the industry

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy