NTN 22218EMW33C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$822.57

(exc. GST)

$904.83

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 16 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$822.57

*price indicative

RS Stock No.:
640-255
Mfr. Part No.:
22218EMW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

90mm

Race Width

40mm

Bore Type

Round

Cage Material

Brass

Internal Clearance

C3

Number of Rows

2

Static Load Rating

398.00kN

Bearing Material

Through Hardened Steel

Outside Diameter

160mm

Series

222

Standards/Approvals

No

End Type

Open

Limiting Speed

5100rpm

Maximum Speed - Grease

3200rpm

Maximum Speed - Oil

4000rpm

Dynamic Load Rating

384.00kN

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy