NTN 23218EMW33C3 Round 90 mm ID Spherical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$970.29

(exc. GST)

$1,067.32

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$970.29

*price indicative

RS Stock No.:
454-111
Mfr. Part No.:
23218EMW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

90mm

Race Width

52.4mm

Bore Type

Round

Cage Material

Brass

Roller Material

Steel

End Type

Open

Limiting Speed

3700rpm

Dynamic Load Rating

467kN

Outside Diameter

160mm

Internal Clearance

C3

Static Load Rating

513kN

Number of Rows

2

Bearing Material

Through Hardened Steel

Standards/Approvals

RoHS

Series

23218EMW33C3

Maximum Speed - Oil

3200rpm

Maximum Speed - Grease

2600rpm

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is engineered to deliver exceptional reliability and performance in a multitude of applications. Designed for heavy industrial use, it accommodates high radial and axial loads while maintaining precise alignment under challenging conditions. The product features advanced materials and construction that enhance its durability, ensuring extended service life even in demanding environments. With its impressive dynamic and static load capacities, this bearing stands out as a trustworthy solution for machinery requiring robust support and longevity. Its efficient design allows for seamless integration into various systems while promoting optimal efficiency and operational stability.

Internal diameter of 90 mm ensures compatibility with standard shaft sizes

Quality construction utilising 100Cr6 steel for enhanced wear resistance

A minimum shoulder diameter of 101 mm facilitates effective housing integration

Three lubrication holes allow for efficient maintenance and reduced friction

Radial clearance class C3 enables adaptability to variations in operating conditions

Dynamic load capacity of 467 kN stands ready to handle heavy operational loads

Static load capacity of 513 kN ensures reliable performance during idle conditions

Low minimum operating temperature of -40 °C makes it suitable for extreme environments

Designed with zero deflectors and seals, this bearing offers unrestricted movement

Digital resources available through the 3D platform enhance user accessibility

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy