NTN 23128EMKW33C3 Tapered 1:12 140 mm ID Spherical Roller Bearing, 160 mm OD
- RS Stock No.:
- 454-085
- Mfr. Part No.:
- 23128EMKW33C3
- Brand:
- NTN
Subtotal (1 unit)*
$2,348.19
(exc. GST)
$2,583.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,348.19 |
*price indicative
- RS Stock No.:
- 454-085
- Mfr. Part No.:
- 23128EMKW33C3
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 140mm | |
| Race Width | 68mm | |
| Bore Type | Tapered 1:12 | |
| Internal Clearance | C3 | |
| Outside Diameter | 160mm | |
| Series | 23128EMKW33C3 | |
| Maximum Speed - Oil | 2800rpm | |
| Maximum Speed - Grease | 2200rpm | |
| Limiting Speed | 2800rpm | |
| Dynamic Load Rating | 802kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 1030kN | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 140mm | ||
Race Width 68mm | ||
Bore Type Tapered 1:12 | ||
Internal Clearance C3 | ||
Outside Diameter 160mm | ||
Series 23128EMKW33C3 | ||
Maximum Speed - Oil 2800rpm | ||
Maximum Speed - Grease 2200rpm | ||
Limiting Speed 2800rpm | ||
Dynamic Load Rating 802kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 1030kN | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed to excel in demanding applications and offers exceptional durability. The one-piece machined cage facilitates optimal performance by enhancing the bearing's strength and stability. Featuring a tapered bore configuration of 1:12, this innovative design ensures a perfect fit, promoting ease of assembly and alignment. With lubrication holes strategically placed on the outer ring, maintenance becomes straightforward, allowing for prolonged operational life. Whether it's for machinery or heavy equipment, this bearing is crafted for reliability under varying load conditions, maintaining performance even at extreme temperatures ranging from -40 °C to 200 °C.
The one-piece design minimises the risk of deformation under load
Advanced lubrication holes ensure efficient grease distribution
Designed with a tapered bore for versatility in mounting
Excellent bearing performance in high-speed applications
Built to withstand extreme environmental conditions with ease
Unique radial clearance class guarantees precision operation
Optimised for reduced vibrations and noise during operation
Related links
- SKF 22328 CCKJA/W33VA405 Tapered 1:12 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 22328 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 300 mm OD
- SKF 23228 CCK/C3W33 Tapered 1:12 140 mm ID Spherical Roller Bearing, 250 mm OD
- NTN 22315EKF800 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 21315VK Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 21315VKC3 Tapered 1:12 75 mm ID Spherical Roller Bearing, 160 mm OD
- SKF 22315 EKJA/VA405 Tapered 1:12 757 mm ID Spherical Roller Bearing, 160 mm OD
- NTN 23128EAW33C3 140 mm ID Spherical Roller Bearing, 160 mm OD
