NTN 23218EMKW33C3 Tapered 90 mm ID Spherical Roller Bearing, 160 mm OD

Subtotal (1 unit)*

$971.32

(exc. GST)

$1,068.45

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 31 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$971.32

*price indicative

RS Stock No.:
640-293
Mfr. Part No.:
23218EMKW33C3
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Spherical Roller Bearing

Inside Diameter

90mm

Race Width

52.4mm

Bore Type

Tapered

Cage Material

Brass

Number of Rows

2

Internal Clearance

C3

Static Load Rating

513.00kN

Bearing Material

Through Hardened Steel

Dynamic Load Rating

467.00kN

Series

232

Outside Diameter

160mm

Limiting Speed

3700rpm

End Type

Open

Standards/Approvals

No

Maximum Speed - Grease

2600rpm

Non Compliant

COO (Country of Origin):
IT
The NTN Spherical Roller Bearing is designed to withstand substantial loads and misalignments, making it ideal for demanding operating conditions. This type of bearing excels in environments such as crushers, vibrating screens, and heavy handling applications. With NTN's ULTAGE design, it delivers exceptional durability and extended service life as a standard feature, offering unparalleled endurance and reliability in harsh conditions.

High impacts resistance

High vibrations resistance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy