NTN 23124EAKW33 Taper 120 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 454-073
- Mfr. Part No.:
- 23124EAKW33
- Brand:
- NTN
Subtotal (1 unit)*
$1,399.55
(exc. GST)
$1,539.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,399.55 |
*price indicative
- RS Stock No.:
- 454-073
- Mfr. Part No.:
- 23124EAKW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 62mm | |
| Bore Type | Taper | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Internal Clearance | CN | |
| Outside Diameter | 200mm | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 820kN | |
| Dynamic Load Rating | 663kN | |
| Maximum Speed - Oil | 3200rpm | |
| Series | 23124EAKW33 | |
| Limiting Speed | 3200rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 62mm | ||
Bore Type Taper | ||
Cage Material Steel | ||
Roller Material Steel | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Internal Clearance CN | ||
Outside Diameter 200mm | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 820kN | ||
Dynamic Load Rating 663kN | ||
Maximum Speed - Oil 3200rpm | ||
Series 23124EAKW33 | ||
Limiting Speed 3200rpm | ||
Maximum Speed - Grease 2600rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings deliver superior performance and reliability in heavy-duty applications. Engineered by experts, this bearing ensures optimum load distribution, making it ideal for various industrial sectors. With a robust build, it can handle both dynamic and static loads with ease, while its precision manufacturing guarantees a secure fit and longevity. Its unique design minimizes maintenance needs, allowing for uninterrupted operations. The bearing operates efficiently within extreme temperatures, showcasing versatility in demanding environments. Trust in its high-quality construction to support your machinery and keep operations running smoothly.
Designed to provide excellent load handling capabilities
Features a durable internal structure for enhanced longevity
Optimised for both dynamic and static operation
Provides excellent performance across a wide temperature range
Minimises maintenance downtime due to its robust design
Manufactured with precision to ensure a perfect fit
Includes multiple lubrication holes for ease of maintenance
Adaptable for various industrial applications, enhancing versatility
Related links
- NTN 23224EMKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22324EAKW33 Taper 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23124EMW33 120 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23124EAW33 120 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 24124EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD
