NTN 23124EAW33 120 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 454-074
- Mfr. Part No.:
- 23124EAW33
- Brand:
- NTN
Subtotal (1 unit)*
$1,399.55
(exc. GST)
$1,539.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 22 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,399.55 |
*price indicative
- RS Stock No.:
- 454-074
- Mfr. Part No.:
- 23124EAW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 62mm | |
| Cage Material | Steel | |
| Roller Material | Steel | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 820kN | |
| Outside Diameter | 200mm | |
| Internal Clearance | CN | |
| Dynamic Load Rating | 663kN | |
| Maximum Speed - Oil | 3200rpm | |
| Limiting Speed | 3200rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Series | 23124EAW33 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 62mm | ||
Cage Material Steel | ||
Roller Material Steel | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 820kN | ||
Outside Diameter 200mm | ||
Internal Clearance CN | ||
Dynamic Load Rating 663kN | ||
Maximum Speed - Oil 3200rpm | ||
Limiting Speed 3200rpm | ||
Maximum Speed - Grease 2600rpm | ||
Series 23124EAW33 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is engineered for exceptional performance in high-load applications. This product is a testament to precision engineering, designed to handle both radial and axial loads with remarkable efficiency. With advanced design features and robust construction, it provides reliability and longevity, making it an ideal choice for various industrial applications. The internal and external diameters, along with the bearing width, ensure a perfect fit in your machinery, while the high-quality materials used in its fabrication promise outstanding durability under challenging conditions. Assembled with a dynamic load capacity and a static load capability that adheres to modern manufacturing standards, this bearing stands ready to optimise machinery performance across numerous sectors.
Engineered to accommodate high radial and axial loads
Versatile design suitable for a variety of industrial applications
Constructed from high-grade materials for enhanced longevity
Allows for smooth operation with minimal friction
Optimised for easy installation and maintenance
Designed with multiple lubrication holes for efficient servicing
Ensures excellent sealing due to the carefully crafted dimensions
Offers a significant dynamic load rating for heavy-duty tasks
Innovatively designed to prevent premature wear and extend service life
Related links
- NTN 23124EMW33 120 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 24124EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 24124EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23124EAKW33 Taper 120 mm ID Spherical Roller Bearing, 200 mm OD
- SNR 24124EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD
- SNR 24124EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 24124CE4 Round 120 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 23124CE4 Round 120 mm ID Spherical Roller Bearing, 200 mm OD
