NTN 23124EMW33 120 mm ID Spherical Roller Bearing, 200 mm OD
- RS Stock No.:
- 454-076
- Mfr. Part No.:
- 23124EMW33
- Brand:
- NTN
Subtotal (1 unit)*
$1,772.94
(exc. GST)
$1,950.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,772.94 |
*price indicative
- RS Stock No.:
- 454-076
- Mfr. Part No.:
- 23124EMW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 62mm | |
| Cage Material | Brass | |
| Roller Material | Steel | |
| Internal Clearance | CN | |
| Static Load Rating | 820kN | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 663kN | |
| Outside Diameter | 200mm | |
| Maximum Speed - Oil | 2600rpm | |
| Maximum Speed - Grease | 2600rpm | |
| Limiting Speed | 3200rpm | |
| Series | EMW33 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 62mm | ||
Cage Material Brass | ||
Roller Material Steel | ||
Internal Clearance CN | ||
Static Load Rating 820kN | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 663kN | ||
Outside Diameter 200mm | ||
Maximum Speed - Oil 2600rpm | ||
Maximum Speed - Grease 2600rpm | ||
Limiting Speed 3200rpm | ||
Series EMW33 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing is designed for outstanding reliability and performance in various demanding applications. Built to withstand extreme loads, this bearing features a robust construction that ensures longevity and minimal maintenance. Ideal for industries requiring high precision and durability, it offers enhanced operational efficiency across diverse environments. The advanced design ensures optimal functionality even under challenging conditions, making it a preferred choice for engineers and technicians alike. With superior dynamic and static load ratings, this bearing guarantees stability and smooth operation, setting the standard in the realm of heavy-duty bearing solutions.
Designed for heavy-duty applications requiring high load-bearing capacity
Optimises operational efficiency through its advanced design
Enhanced longevity reduces maintenance costs over time
Minimises operational noise, contributing to quieter machinery
Precision engineering allows for smooth running under challenging conditions
Versatile suitability meets the needs of various industrial applications
Robust construction ensures reliability in extreme environments
Related links
- NTN 23124EAW33 120 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 24124EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 24124EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD
- NTN 23124EAKW33 Taper 120 mm ID Spherical Roller Bearing, 200 mm OD
- SNR 24124EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD
- SNR 24124EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 24124CE4 Round 120 mm ID Spherical Roller Bearing, 200 mm OD
- NSK 23124CE4 Round 120 mm ID Spherical Roller Bearing, 200 mm OD
