NTN 23224EMKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 454-557
- Mfr. Part No.:
- 23224EMKW33
- Brand:
- NTN
Subtotal (1 unit)*
$2,330.26
(exc. GST)
$2,563.29
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,330.26 |
*price indicative
- RS Stock No.:
- 454-557
- Mfr. Part No.:
- 23224EMKW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 76mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Cage Material | Brass | |
| Outside Diameter | 215mm | |
| Internal Clearance | CN | |
| Static Load Rating | 998kN | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 857kN | |
| Limiting Speed | 2800rpm | |
| Maximum Speed - Grease | 2100rpm | |
| Maximum Speed - Oil | 2800rpm | |
| Series | 23224EMKW33 | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 76mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Cage Material Brass | ||
Outside Diameter 215mm | ||
Internal Clearance CN | ||
Static Load Rating 998kN | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 857kN | ||
Limiting Speed 2800rpm | ||
Maximum Speed - Grease 2100rpm | ||
Maximum Speed - Oil 2800rpm | ||
Series 23224EMKW33 | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearing offers a robust and durable solution for various industrial applications. Designed with precision engineering, it ensures optimal performance while accommodating high dynamic loads. The thoughtful construction combines reliability with adaptability, making it an excellent choice for demanding environments. Its internal and external diameter specifications contribute to seamless integration in existing machinery, while the exceptional load-carrying capacity ensures longevity and reduced downtime. Maintaining operational efficiency is a key focus; thus, this bearing is engineered to withstand extreme temperatures, from -40 °C to 200 °C. The products quality is underscored by its superior manufacturing standards, making it a trusted component for both machinery and engineering designs.
Constructed with a dynamic load capacity designed for heavy bearing applications
Optimally crafted to feature a radial clearance class that enhances performance
Includes multiple lubrication holes for improved maintenance and functionality
Manufactured from high-quality materials to ensure durability and longevity
Designed to operate effectively under a wide temperature range for flexibility in various environments
Incorporates an inner diameter outer ring for enhanced stability during operation
Comes with a minimal fillet radius to support smooth operational dynamics
Related links
- NTN 23224EAKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EMKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
