SNR 24124EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 200 mm OD

Subtotal (1 unit)*

$1,889.20

(exc. GST)

$2,078.12

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 23 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,889.20

*price indicative

RS Stock No.:
453-292
Mfr. Part No.:
24124EAW33C3
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Spherical Roller Bearing

Inside Diameter

120mm

Race Width

80mm

Bore Type

Cylindrical

Cage Material

Pressed Steel

Roller Material

Bearing Steel

Standards/Approvals

RoHS

End Type

Open

Dynamic Load Rating

729kN

Outside Diameter

200mm

Internal Clearance

C3

Static Load Rating

944kN

Number of Rows

2

Bearing Material

Through Hardened Steel

Series

24124

Limiting Speed

2600rpm

Maximum Speed - Grease

1900rpm

Maximum Speed - Oil

2500rpm

COO (Country of Origin):
IT
The NTN Spherical Roller Bearings offer exceptional performance characteristics, meticulously designed to meet the rigorous demands of various industrial applications. With a robust construction featuring a pressed steel cage and a central rib on the inner ring, these bearings ensure reliable operation under substantial loads. Tailored for optimal functionality, they integrate lubrication holes on the outer ring, promoting efficient maintenance and longevity. This model supports dynamic and static loads while maintaining precise radial clearance, which enhances its durability. Perfectly suited for energy-efficient machinery, these bearings are engineered to handle extreme temperature variations and high rotational speeds. The exemplary craftsmanship guarantees smooth performance, making them a preferred choice among industry professionals.

Designed for high load capacities

Optimised for energy efficiency in machinery

Enhances operational reliability with robust construction

Accommodates extreme temperature variations

Features lubrication holes for easy maintenance

Ensures smooth and quiet operation

Supports high rotational speeds

Minimises wear and extends service life

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy