NTN 22324EAKW33 Taper 120 mm ID Spherical Roller Bearing, 260 mm OD
- RS Stock No.:
- 454-899
- Mfr. Part No.:
- 22324EAKW33
- Brand:
- NTN
Subtotal (1 unit)*
$2,745.88
(exc. GST)
$3,020.47
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,745.88 |
*price indicative
- RS Stock No.:
- 454-899
- Mfr. Part No.:
- 22324EAKW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 86mm | |
| Bore Type | Taper | |
| Roller Material | 100Crmo7 | |
| Cage Material | Steel | |
| Bearing Material | Through Hardened Steel | |
| Dynamic Load Rating | 1170kN | |
| Outside Diameter | 260mm | |
| Internal Clearance | CN | |
| Limiting Speed | 2500rpm | |
| Static Load Rating | 1280kN | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Series | 223 | |
| Maximum Speed - Oil | 2500rpm | |
| Maximum Speed - Grease | 2000rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 86mm | ||
Bore Type Taper | ||
Roller Material 100Crmo7 | ||
Cage Material Steel | ||
Bearing Material Through Hardened Steel | ||
Dynamic Load Rating 1170kN | ||
Outside Diameter 260mm | ||
Internal Clearance CN | ||
Limiting Speed 2500rpm | ||
Static Load Rating 1280kN | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Series 223 | ||
Maximum Speed - Oil 2500rpm | ||
Maximum Speed - Grease 2000rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN spherical roller bearing is designed to deliver exceptional load-carrying capabilities and durability. Ideal for various industrial applications, this bearing is engineered meticulously for optimal operation, ensuring remarkable reliability in even the most demanding environments. With its robust construction and advanced design features, it stands out in its category, promising longevity and efficient performance across multiple sectors. The product is manufactured in Europe, showcasing precision engineering that meets the highest standards.
Offers a significant dynamic load capacity for demanding applications
Designed with a radial clearance class to accommodate precise alignment
Incorporates lubrication holes, facilitating excellent lubrication flow
Constructed with a high-quality rolling element material for superior wear resistance
Minimises operating temperature variations for consistent performance
Features an extended lifespan, reducing the need for frequent replacements
Engineered to support high-speed rotation, enhancing operational efficiency
Delivers ease of installation and maintenance, streamlining machinery upkeep
Related links
- NTN 22324EF800 Cylindrical 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EAW33 Round 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EMW33C3 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EMW33 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EAKW33C3 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 22324EKF800 Tapered 1:12 120 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EAKW33C3 Taper 170 mm ID Spherical Roller Bearing, 260 mm OD
- NTN 23034EAKW33 Taper 170 mm ID Spherical Roller Bearing, 260 mm OD
