NTN 23224EAKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- RS Stock No.:
- 454-553
- Mfr. Part No.:
- 23224EAKW33
- Brand:
- NTN
Subtotal (1 unit)*
$1,792.59
(exc. GST)
$1,971.85
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $1,792.59 |
*price indicative
- RS Stock No.:
- 454-553
- Mfr. Part No.:
- 23224EAKW33
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Spherical Roller Bearing | |
| Inside Diameter | 120mm | |
| Race Width | 76mm | |
| Bore Type | Taper | |
| Roller Material | Steel | |
| Cage Material | Steel | |
| Internal Clearance | CN | |
| Maximum Speed - Grease | 2100rpm | |
| Outside Diameter | 215mm | |
| Series | 23224EAKW33 | |
| Dynamic Load Rating | 857kN | |
| Maximum Speed - Oil | 2800rpm | |
| Standards/Approvals | RoHS Certificate of Compliance | |
| Bearing Material | Through Hardened Steel | |
| Static Load Rating | 998kN | |
| Limiting Speed | 2800rpm | |
| Race Type | Spherical | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Spherical Roller Bearing | ||
Inside Diameter 120mm | ||
Race Width 76mm | ||
Bore Type Taper | ||
Roller Material Steel | ||
Cage Material Steel | ||
Internal Clearance CN | ||
Maximum Speed - Grease 2100rpm | ||
Outside Diameter 215mm | ||
Series 23224EAKW33 | ||
Dynamic Load Rating 857kN | ||
Maximum Speed - Oil 2800rpm | ||
Standards/Approvals RoHS Certificate of Compliance | ||
Bearing Material Through Hardened Steel | ||
Static Load Rating 998kN | ||
Limiting Speed 2800rpm | ||
Race Type Spherical | ||
- COO (Country of Origin):
- IT
The NTN Spherical Roller Bearings are premium components designed for optimal performance and reliability in demanding applications. Constructed for versatility, they provide support in a variety of industrial environments, ensuring seamless rotational motion. With a robust internal and external diameter, these bearings are engineered for enhanced load capacity and stability. Their thoughtful design incorporates essential features for lubrication, whilst standing up to the rigours of temperature fluctuations, making them an ideal choice for heavy-duty machinery. The attention to detail in their specifications guarantees that they meet the high standards expected by engineers and technicians alike. From production facilities to sophisticated machinery, these bearings set the benchmark for efficiency and durability.
Engineered for high dynamic load capacities
Optimised for low operating temperatures
Designed to accommodate substantial radial and axial loads
Features a reliable fatigue limit to enhance service life
Includes multiple lubrication holes for ease of maintenance
Crafted with precision to ensure minimal axial displacement
Comes with the assurance of quality from a reputable manufacturer
Ideal for applications requiring robust and dependable performance
Related links
- NTN 23224EMKW33 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EAKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMKW33C3 Taper 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EMKW33C3 Tapered 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 23224EMW33C3 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAW33C3 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
- NTN 22224EAW33 Cylindrical 120 mm ID Spherical Roller Bearing, 215 mm OD
