NTN NA4911R 55 mm ID Roller Bearing Needle Roller, Machined-ring, 80 mm OD
- RS Stock No.:
- 454-065
- Mfr. Part No.:
- NA4911R
- Brand:
- NTN
Subtotal (1 unit)*
$155.89
(exc. GST)
$171.48
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 11 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $155.89 |
*price indicative
- RS Stock No.:
- 454-065
- Mfr. Part No.:
- NA4911R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 55mm | |
| Race Width | 25mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Static Load Rating | 99.5kN | |
| Number of Rows | 1 | |
| Internal Clearance | CN | |
| Series | NA4911R | |
| Standards/Approvals | RoHS | |
| Maximum Speed - Oil | 6500rpm | |
| Maximum Speed - Grease | 4300rpm | |
| Outside Diameter | 80mm | |
| Dynamic Load Rating | 58.5kN | |
| Race Type | Needle Roller | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 55mm | ||
Race Width 25mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Static Load Rating 99.5kN | ||
Number of Rows 1 | ||
Internal Clearance CN | ||
Series NA4911R | ||
Standards/Approvals RoHS | ||
Maximum Speed - Oil 6500rpm | ||
Maximum Speed - Grease 4300rpm | ||
Outside Diameter 80mm | ||
Dynamic Load Rating 58.5kN | ||
Race Type Needle Roller | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing with a machined ring is engineered for optimal performance in demanding applications. Featuring an inner ring and designed to accommodate high loads, it offers excellent reliability while ensuring precise alignment and minimal friction in operation. The innovative design includes lubrication holes both on the outer and inner rings, making maintenance seamless and enhancing the lifespan of the bearing. Perfect for use in various machinery and equipment, this product combines durability with efficiency, making it an ideal choice for those seeking dependable components in their engineering projects.
Integrated lubrication holes promote easy maintenance and longevity
Manufactured with high-grade steel for superior durability
Radial clearance class CN supports standard installation requirements
Precision class P0 ensures reliable performance in various applications
Designed to function optimally within a temperature range to suit diverse environments
Lightweight construction aids in efficient machinery operation
Related links
- NTN NK55/35R 68 mm ID Roller Bearing Needle Roller 55 mm OD
- NTN NK45/20R+1R40X45X20 40 mm ID Roller Bearing Needle Roller 55 mm OD
- NTN NK60/25R+1R55X60X25 55 mm ID Roller Bearing Needle Roller 72 mm OD
- NTN NA4907R 35 mm ID Roller Bearing Needle Roller 55 mm OD
- NTN NK45/30RCT 45 mm ID Needle Roller Thrust Bearing Needle Roller 55 mm OD
- NTN NK90/35R+1R80X90X35 80 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN NA6916R 80 mm ID Needle Roller Thrust Bearing Needle Roller 110 mm OD
- NTN NA4916R 80 mm ID Roller Bearing Machined-ring 110 mm OD
