NTN NA6916R 80 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 110 mm OD
- RS Stock No.:
- 453-064
- Mfr. Part No.:
- NA6916R
- Brand:
- NTN
Subtotal (1 unit)*
$603.47
(exc. GST)
$663.82
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $603.47 |
*price indicative
- RS Stock No.:
- 453-064
- Mfr. Part No.:
- NA6916R
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Needle Roller Thrust Bearing | |
| Inside Diameter | 80mm | |
| Race Width | 54mm | |
| Bore Type | Cylindrical | |
| Roller Material | Steel | |
| Maximum Speed - Grease | 2900rpm | |
| Maximum Speed - Oil | 4400rpm | |
| Series | NA6916R | |
| Standards/Approvals | RoHS | |
| Dynamic Load Rating | 137kN | |
| Number of Rows | 2 | |
| Static Load Rating | 298kN | |
| Internal Clearance | CN | |
| Outside Diameter | 110mm | |
| Race Type | Needle Roller | |
| Bearing Type | Needle Roller, Machined-ring | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Needle Roller Thrust Bearing | ||
Inside Diameter 80mm | ||
Race Width 54mm | ||
Bore Type Cylindrical | ||
Roller Material Steel | ||
Maximum Speed - Grease 2900rpm | ||
Maximum Speed - Oil 4400rpm | ||
Series NA6916R | ||
Standards/Approvals RoHS | ||
Dynamic Load Rating 137kN | ||
Number of Rows 2 | ||
Static Load Rating 298kN | ||
Internal Clearance CN | ||
Outside Diameter 110mm | ||
Race Type Needle Roller | ||
Bearing Type Needle Roller, Machined-ring | ||
- COO (Country of Origin):
- JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.
The minimum operating temperature is -20°C
Rolling element material is Acier 100Cr6
Precision class is P0
Related links
- NTN NK90/35R+1R80X90X35 80 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN RNA4916R 90 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN NK90/35R 90 mm ID Roller Bearing Needle Roller 110 mm OD
- NTN NK110/40R 110 mm ID Roller Bearing Needle Roller 130 mm OD
- NTN NK20/16RCT 20 mm ID Needle Roller Thrust Bearing Needle Roller 28 mm OD
- NTN NK15/20R 15 mm ID Needle Roller Thrust Bearing Needle Roller 23 mm OD
- NTN NA49/22R 22 mm ID Needle Roller Thrust Bearing Needle Roller 39 mm OD
- NTN NK16/20R+1R12X16X20 12 mm ID Needle Roller Thrust Bearing Needle Roller 24 mm OD
