NTN NA4907R 35 mm ID Roller Bearing Needle Roller, Machined-ring, 55 mm OD

Subtotal (1 unit)*

$92.86

(exc. GST)

$102.15

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 25 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$92.86

*price indicative

RS Stock No.:
454-060
Mfr. Part No.:
NA4907R
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

35mm

Race Width

20mm

Bore Type

Cylindrical

Roller Material

Steel

Internal Clearance

CN

Static Load Rating

50kN

Number of Rows

1

Outside Diameter

55mm

Maximum Speed - Oil

9500rpm

Standards/Approvals

RoHS

Dynamic Load Rating

32kN

Series

NA4907R

Maximum Speed - Grease

6500rpm

Race Type

Needle Roller

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing with inner ring is an exceptional solution designed for high-performance applications. This product, featuring a machined-ring design, ensures enhanced durability and reliability under demanding conditions. With both double-side ribs and a lubrication hole, this bearing excels in providing superior support and prolonged service life. The compact dimensions allow for versatile use in various machinery, making it a preferred choice for professional engineers and machinists. Its robust engineering is backed 's expertise, promising consistent quality and performance that meets industry standards. Whether employed in automotive or industrial machinery, this needle roller bearing delivers the precision and resilience required for optimal operation.

Compact dimensions allow for space-saving design in equipment

Minimises friction, optimising energy efficiency during operation

Meets precise tolerances for enhanced operational accuracy

Ideal for varied applications, from automotive to industrial machines

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy