NTN NK45/30RCT 45 mm ID Needle Roller Thrust Bearing Needle Roller, Machined-ring, 55 mm OD

Subtotal (1 unit)*

$74.73

(exc. GST)

$82.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 1 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$74.73

*price indicative

RS Stock No.:
453-098
Mfr. Part No.:
NK45/30RCT
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Needle Roller Thrust Bearing

Inside Diameter

45mm

Race Width

30mm

Bore Type

Round

Roller Material

Steel

Cage Material

Steel

Internal Clearance

CN

Outside Diameter

55mm

Static Load Rating

85.5kN

Dynamic Load Rating

41kN

Maximum Speed - Grease

6000rpm

Bearing Material

Steel

Number of Rows

1

End Type

Open

Series

NK45/30RCT

Standards/Approvals

RoHS

Maximum Speed - Oil

9000rpm

Limiting Speed

6000rpm

Bearing Type

Needle Roller, Machined-ring

COO (Country of Origin):
JP
The NTN Needle roller bearing features a solid machined ring for enhanced strength and durability. It has radial clearance class CN for standard internal clearance and precision class P0 for general-purpose accuracy. Suitable for high-load applications with limited radial space. Ideal for gearboxes, engines, and industrial machinery.

The minimum operating temperature is -20°C

Rolling element material is Acier 100Cr6

Precision class is P0

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy