NTN 4T-33109 Single Row Tapered Roller 45 mm ID Roller Bearing, 80 mm OD

Subtotal (1 unit)*

$110.06

(exc. GST)

$121.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 08 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$110.06

*price indicative

RS Stock No.:
455-375
Mfr. Part No.:
4T-33109
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

45mm

Bore Type

Round

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Maximum Speed - Grease

4700rpm

Maximum Speed - Oil

6200rpm

Series

4T-33109

Standards/Approvals

ISO 355

Bearing Dynamic Load Rating

94kN

Outside Diameter

80mm

Static Load Rating

115kN

Cup Width

20.5mm

Number of Rows

1

Cone Width

26mm

Bearing Material

Case Hardening Steel

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is meticulously engineered to deliver outstanding performance and reliability in various applications. Designed for robustness, it features a pressed steel cage that ensures the integration of high-quality rolling elements, making it an ideal choice for industries requiring precision and durability. With an internal diameter of 45 mm and an external diameter of 80 mm, this bearing optimally balances size and load capacity. Its ability to withstand extreme operating temperatures from -40 °C to 120 °C further highlights its versatility in diverse environments. Combining high dynamic and static load ratings, this product ensures consistent performance under demanding conditions, establishing itself as a pivotal component for enhanced machinery operation. Choose this bearing for a dependable solution that meets the high standards of engineering excellence.

Optimised design for effective load distribution and enhanced longevity

Pressed steel cage allows for better retention of rolling elements under stress

Ability to operate within a wide temperature range ensures performance in varied climates

High dynamic and static load ratings ensure resilience in heavy-duty applications

Precision engineering contributes to reduced friction and improved efficiency

Tapered design accommodates axial and radial loads simultaneously

Maintains low noise levels during operation for improved user experience

Ideal for use in automotive, industrial, and machinery applications

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy