NTN 4T-2689/2631 Taper Roller 28.5 mm ID Roller Bearing, 66.4 mm OD
- RS Stock No.:
- 453-850
- Mfr. Part No.:
- 4T-2689/2631
- Brand:
- NTN
Subtotal (1 unit)*
$118.70
(exc. GST)
$130.57
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.70 |
*price indicative
- RS Stock No.:
- 453-850
- Mfr. Part No.:
- 4T-2689/2631
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 28.5mm | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Standards/Approvals | JIS B 1512, RoHS, ABMA, ISO 355 | |
| Bearing Dynamic Load Rating | 71.5kN | |
| Outside Diameter | 66.4mm | |
| Static Load Rating | 72.5kN | |
| Cup Width | 19.05mm | |
| Number of Rows | 1 | |
| Cone Width | 25.433mm | |
| Bearing Material | Case Carburised Steel | |
| Limiting Speed | 6200rpm, 8200rpm | |
| Maximum Speed - Grease | 6200rpm | |
| Maximum Speed - Oil | 8200rpm | |
| Series | 4T-2689/2631 | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 28.5mm | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Standards/Approvals JIS B 1512, RoHS, ABMA, ISO 355 | ||
Bearing Dynamic Load Rating 71.5kN | ||
Outside Diameter 66.4mm | ||
Static Load Rating 72.5kN | ||
Cup Width 19.05mm | ||
Number of Rows 1 | ||
Cone Width 25.433mm | ||
Bearing Material Case Carburised Steel | ||
Limiting Speed 6200rpm, 8200rpm | ||
Maximum Speed - Grease 6200rpm | ||
Maximum Speed - Oil 8200rpm | ||
Series 4T-2689/2631 | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for superior performance in demanding applications. With its robust construction and pressed steel cage, it offers excellent load capacity while ensuring durability and reliability. Engineered to handle radial and axial loads, this bearing is the perfect choice for industries requiring precision and longevity. Its thoughtful design facilitates easy installation and maintenance, promoting seamless operation in machinery. The compact dimensions and lightweight specifications make it suitable for various engineering applications, ensuring it meets the expectations of both quality and efficiency. With a maximum operating temperature of 120 °C and a wide range of compatibility, this bearing stands out in its class, offering outstanding capabilities for numerous setups.
Designed to support high radial and axial loads
Pressed steel cage ensures optimal space utilization and strength
Lightweight structure reduces the burden on machinery
Efficient performance across a broad temperature range
Easy installation and maintenance support operational efficiency
Engineered for longevity with precise manufacturing standards
Provides dependable service life under varied conditions
Ideal for applications needing compact and robust bearing solutions
Related links
- NTN 4T-2687/2631 Taper Roller 25.4 mm ID Roller Bearing, 66.4 mm OD
- NTN 4T-2580/2520 Taper Roller 31.7 mm ID Roller Bearing, 66.4 mm OD
- NTN 4T-15590/15520 Taper Roller 28.5 mm ID Roller Bearing, 57.1 mm OD
- NTN 4T-02872/02820 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
- NTN 4T-15590/15523 Taper Roller 28.5 mm ID Roller Bearing, 60.3 mm OD
- NTN 4T-02474/02420 Taper Roller 28.5 mm ID Roller Bearing, 73 mm OD
- NTN 4T-2689 Single Row Tapered Roller 28.575 mm ID Roller Bearing, 45 mm OD
- SKF M 86647/610/QCL7C Taper Roller 28.5 mm ID Roller Bearing, 64.2 mm OD
