NTN 4T-17244 Single Row Tapered Roller Roller Bearing, 62 mm OD
- RS Stock No.:
- 453-897
- Mfr. Part No.:
- 4T-17244
- Brand:
- NTN
Subtotal (1 unit)*
$36.61
(exc. GST)
$40.27
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $36.61 |
*price indicative
- RS Stock No.:
- 453-897
- Mfr. Part No.:
- 4T-17244
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Number of Rows | 1 | |
| Cup Width | 14.288mm | |
| Bearing Material | Case Carburised Steel | |
| Outside Diameter | 62mm | |
| Series | 4T-17244 | |
| Standards/Approvals | JIS B 1512, ABMA, ISO 355, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Number of Rows 1 | ||
Cup Width 14.288mm | ||
Bearing Material Case Carburised Steel | ||
Outside Diameter 62mm | ||
Series 4T-17244 | ||
Standards/Approvals JIS B 1512, ABMA, ISO 355, RoHS | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings offer exceptional performance and reliability, making them ideal for various industrial applications. Engineered to handle both radial and axial loads, this bearing ensures optimal functioning under heavy conditions. Its external diameter of 62 mm and outer ring width of 14.288 mm enable versatile installation options. Designed for long-lasting durability, this product not only meets but exceeds industry standards, reinforcing its reputation within the market. With a robust construction and a maximum shoulder diameter of 54 mm, it showcases excellent resistance to wear, ensuring minimal maintenance and downtime for your equipment. Presented by a reputable manufacturer, this offering is perfect for those who seek quality and reliability in their machinery components.
Designed to efficiently manage both radial and axial loads
Offers a maximum fillet radius of 1--5 mm for improved performance
Engineered for enhanced longevity, reducing the frequency of replacements
Manufactured to meet strict industry standards for superior quality assurance
Provides smooth operation across a range of demanding industrial environments
Allows for flexible installation options due to its specific dimensions
Related links
- NTN 4T-15245 Single Row Tapered Roller Roller Bearing, 62 mm OD
- NTN 4T-33206 Single Row Tapered Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- SNR 30206A Single Row Tapered Roller 30 mm ID Tapered Roller Bearing, 62 mm OD
- SNR 30305A Single Row Tapered Roller 25 mm ID Tapered Roller Bearing, 62 mm OD
- SNR 32305A Single Row Tapered Roller 25 mm ID Roller Bearing, 62 mm OD
- NTN 4T-17118/17244 Taper Roller 29.9 mm ID Roller Bearing, 62 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
