NTN 4T-15245 Single Row Tapered Roller Roller Bearing, 62 mm OD
- RS Stock No.:
- 453-891
- Mfr. Part No.:
- 4T-15245
- Brand:
- NTN
Subtotal (1 unit)*
$12.51
(exc. GST)
$13.76
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $12.51 |
*price indicative
- RS Stock No.:
- 453-891
- Mfr. Part No.:
- 4T-15245
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Series | 4T-15245 | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Cup Width | 14.288mm | |
| Outside Diameter | 62mm | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Series 4T-15245 | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Cup Width 14.288mm | ||
Outside Diameter 62mm | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is meticulously engineered for enhanced performance and reliability in various applications. Combining modern design with rigorous manufacturing standards, it offers a perfect blend of durability and functionality. The cup of this bearing is crafted to support optimal load distribution, ensuring seamless operation in industrial environments. With attention to detail, this product stands as a testament to precision engineering, promising to meet the demands of both general and critical usage scenarios. Its compact design does not compromise strength, making it an ideal choice for those seeking quality in every facet of their machinery.
Designed for superior load handling capabilities
Offers efficient rotational accuracy for enhanced performance
Built with high-quality materials to ensure longevity
Features a precise outer ring width to facilitate perfect fit
Max shoulder diameter is optimised for versatile installations
Lightweight yet sturdy construction aids in reducing overall system weight
Designed to minimise friction and wear, extending service life
Suitable for a wide range of industrial applications
Related links
- NTN 4T-17244 Single Row Tapered Roller Roller Bearing, 62 mm OD
- NTN 4T-33206 Single Row Tapered Roller 30 mm ID Needle Roller Thrust Bearing, 62 mm OD
- NTN 4T-15123/15245 Taper Roller 31.75 mm ID Roller Bearing, 62 mm OD
- SNR 30206A Single Row Tapered Roller 30 mm ID Tapered Roller Bearing, 62 mm OD
- SNR 30305A Single Row Tapered Roller 25 mm ID Tapered Roller Bearing, 62 mm OD
- SNR 32305A Single Row Tapered Roller 25 mm ID Roller Bearing, 62 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-932 Single Row Tapered Roller Roller Bearing, 212.725 mm OD
