NTN 4T-LM300811 Single Row Tapered Roller Roller Bearing, 68 mm OD
- RS Stock No.:
- 453-197
- Mfr. Part No.:
- 4T-LM300811
- Brand:
- NTN
Subtotal (1 unit)*
$18.95
(exc. GST)
$20.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $18.95 |
*price indicative
- RS Stock No.:
- 453-197
- Mfr. Part No.:
- 4T-LM300811
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Bore Type | Round | |
| Outside Diameter | 68mm | |
| Cup Width | 13.5mm | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Series | 4T-LM300811 | |
| Standards/Approvals | RoHS, JIS B 1512, ISO 355, ABMA | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Bore Type Round | ||
Outside Diameter 68mm | ||
Cup Width 13.5mm | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Series 4T-LM300811 | ||
Standards/Approvals RoHS, JIS B 1512, ISO 355, ABMA | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing exemplifies precision engineering, designed to provide exceptional performance and longevity in demanding applications. The meticulous construction ensures optimal load distribution and minimal friction, making it an essential component for various machinery. With a comprehensive understanding of engineering principles, this product demonstrates reliability and strength, catering to industrial needs while maintaining efficiency. Ideal for dynamic environments, it delivers smooth operation, even under high stress, offering peace of mind for users seeking dependable performance. From the thoughtfully designed outer ring width to the superior external diameter, every aspect is crafted to enhance overall efficiency and endurance.
Manufactured by an established leader in bearing technology
Engages efficiently in both high and low-speed applications
Engineered to facilitate easy installation and maintenance
Resistant to wear, prolonging service life for better value
Versatile usage across various industrial sectors
Related links
- NTN 32909XU Single Row Tapered Roller 45 mm ID Roller Bearing, 68 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-L44610 Single Row Tapered Roller Roller Bearing, 50.292 mm OD
- NTN 4T-33822 Single Row Tapered Roller Roller Bearing, 95.25 mm OD
- NTN 4T-13621 Single Row Tapered Roller Roller Bearing, 69.012 mm OD
- NTN 4T-18720 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-25526 Single Row Tapered Roller Roller Bearing, 85 mm OD
- NTN 4T-552A Single Row Tapered Roller Roller Bearing, 123.825 mm OD
