SMC Compressed Air Pipe White Nylon 12 8 mm 20 m T Series

Subtotal (1 unit)*

$81.44

(exc. GST)

$89.58

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$81.44

*price indicative

RS Stock No.:
237-8061
Mfr. Part No.:
T0806W-20
Brand:
SMC
Find similar products by selecting one or more attributes.
Select all

Brand

SMC

Product Type

Compressed Air Pipe

Colour

White

Material

Nylon 12

Length

20m

Maximum Operating Pressure

2 Mpa

Application

Water Piping, Air

Series

T

Minimum Operating Temperature

-20°C

Maximum Operating Temperature

100°C

Inside Diameter

6mm

Outside Diameter

8mm

Standards/Approvals

No

COO (Country of Origin):
JP
The SMC T Nylon standard tube is 20 m long. It has white colour.

Applicable tubing O.D.: Ø 4 to Ø 12 mm

Operating temperature: -40 to 100 °C for air and 0 to 70 °C for water.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy