SNR 30305A Single Row Tapered Roller 25 mm ID Tapered Roller Bearing, 62 mm OD

Subtotal (1 unit)*

$39.71

(exc. GST)

$43.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 7 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$39.71

*price indicative

RS Stock No.:
576-517
Mfr. Part No.:
30305A
Brand:
SNR
Find similar products by selecting one or more attributes.
Select all

Brand

SNR

Product Type

Tapered Roller Bearing

Inside Diameter

25mm

Cage Material

Pressed Steel

Static Load Rating

48.1kN

Bearing Dynamic Load Rating

51.4kN

Standards/Approvals

ISO 355

Cup Width

15mm

Series

30305A

Outside Diameter

62mm

Cone Width

17mm

Number of Rows

1

Limiting Speed

13000rpm

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
CN
The SNR Single row tapered roller bearing range is the most widely used and is generally mounted in opposition. The type of roller bearing is particularly suitable for applications such as rolling mills, rear axles, wheels of road vehicles and agricultural equipment. The single row tapered roller bearing is designed for operating temperatures ranging from -40 °C to 120 °C.

Withstands high radial loads

Supports axial loads in one direction

Made of pressed steel cage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy