NTN 4T-28584/28521 Taper Roller 52.3 mm ID Roller Bearing, 92 mm OD

Subtotal (1 unit)*

$137.29

(exc. GST)

$151.02

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$137.29

*price indicative

RS Stock No.:
453-856
Mfr. Part No.:
4T-28584/28521
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

52.3mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Static Load Rating

116kN

Cup Width

19.845mm

Number of Rows

1

Cone Width

25.4mm

Bearing Material

Case Carburised Steel

Bearing Dynamic Load Rating

93kN

Standards/Approvals

ABMA, RoHS, ISO 355, JIS B 1512

Series

4T-28584/28521

Maximum Speed - Oil

5300rpm

Maximum Speed - Grease

4000rpm

Limiting Speed

4000rpm, 5300rpm

Outside Diameter

92mm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is engineered to provide exceptional performance and durability, making it an ideal choice for various industrial applications. This product combines expert design with high-quality materials, ensuring reliability even under demanding operating conditions. With a pressed steel cage construction, it offers enhanced resistance to wear and tear, ensuring a longer service life. The meticulous attention to detail in its design translates to a dynamic load rating that guarantees optimal functionality and minimal downtime in machinery. This bearing is not just a component; it's a pivotal part of your operations, driving efficiency and productivity.

Designed for high load-carrying capabilities, making it suitable for heavy-duty applications

Optimised for effective lubrication to ensure smooth operation and reduced friction

Manufactured with precision to achieve a perfect fit, preventing premature failure

Durable construction with a pressed steel cage for enhanced strength and reliability

Offers a wide operational temperature range, ensuring performance in various environments

Lightweight design contributes to overall system efficiency and reduced energy consumption

Tested for performance metrics, ensuring compliance with industry standards

Versatile application across multiple industries, enhancing overall machinery performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy