NTN 4T-47890/47820 Taper Roller 92 mm ID Roller Bearing, 146 mm OD
- RS Stock No.:
- 453-981
- Mfr. Part No.:
- 4T-47890/47820
- Brand:
- NTN
Subtotal (1 unit)*
$309.18
(exc. GST)
$340.10
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $309.18 |
*price indicative
- RS Stock No.:
- 453-981
- Mfr. Part No.:
- 4T-47890/47820
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 92mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 146mm | |
| Static Load Rating | 266kN | |
| Limiting Speed | 3100rpm, 2400rpm | |
| Cup Width | 26.195mm | |
| Number of Rows | 1 | |
| Bearing Dynamic Load Rating | 181kN | |
| Standards/Approvals | ISO 355, ABMA, JIS B 1512, RoHS | |
| Series | 4T-47890/47820 | |
| Maximum Speed - Oil | 3100rpm | |
| Maximum Speed - Grease | 2400rpm | |
| Cone Width | 34.925mm | |
| Bearing Material | Case Carburised Steel | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 92mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 146mm | ||
Static Load Rating 266kN | ||
Limiting Speed 3100rpm, 2400rpm | ||
Cup Width 26.195mm | ||
Number of Rows 1 | ||
Bearing Dynamic Load Rating 181kN | ||
Standards/Approvals ISO 355, ABMA, JIS B 1512, RoHS | ||
Series 4T-47890/47820 | ||
Maximum Speed - Oil 3100rpm | ||
Maximum Speed - Grease 2400rpm | ||
Cone Width 34.925mm | ||
Bearing Material Case Carburised Steel | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single-row tapered roller bearing integrates advanced engineering, ensuring that it accommodates both radial and axial loads with ease. With its robust construction and precise dimensions, it effectively minimises friction and wears, enhancing its lifespan while providing optimum performance. Whether employed in machinery or automotive applications, this bearing excels by maintaining structural integrity under various operational conditions, ensuring smooth functioning even in the most challenging environments. Crafted in alignment with industry standards, it brings a blend of quality and innovation to your projects and builds.
Minimises friction to prolong service life
Engineered to operate effectively across a wide temperature range
Supports reliable performance in high-demand applications
Precision manufacturing ensures optimum fit and operation
Complies with industry standards for guaranteed quality
Versatile applications across various industrial sectors
Related links
- NTN 4T-598A/592A Taper Roller 92 mm ID Roller Bearing, 152.4 mm OD
- NTN 4T-28584/28521 Taper Roller 52.3 mm ID Roller Bearing, 92 mm OD
- NTN 4T-28580/28521 Taper Roller 50.8 mm ID Roller Bearing, 92 mm OD
- NTN 4T-663/653 Taper Roller 82.5 mm ID Roller Bearing, 146 mm OD
- NTN 4T-665/653 Taper Roller 85.7 mm ID Roller Bearing, 146 mm OD
- NTN 4T-36690/36620 Taper Roller 146 mm ID Roller Bearing, 193.6 mm OD
- NTN NK75/25R 75 mm ID Roller Bearing Needle Roller, 92 mm OD
- NTN 4T-30308 Taper Roller 40 mm ID Roller Bearing, 90 mm OD
