NTN 4T-28584 Tapered Roller 52.39 mm ID Tapered Roller Bearing, 92.07 mm OD

Subtotal (1 unit)*

$93.15

(exc. GST)

$102.46

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 17 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$93.15

*price indicative

RS Stock No.:
699-147
Mfr. Part No.:
4T-28584
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Tapered Roller Bearing

Inside Diameter

52.39mm

Bore Type

Cylindrical

Cage Material

Steel

Cup Width

19.84mm

Outside Diameter

92.07mm

Static Load Rating

116kN

Series

4T

Number of Rows

1

Bearing Dynamic Load Rating

83.5kN

End Type

Open

Bearing Material

Steel

Cone Width

25.4mm

Bearing Type

Tapered Roller

Race Type

Plain

RoHS Status: Exempt

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearings are engineered to deliver high efficiency in demanding applications. Designed with precision, these bearings provide exceptional performance and reliability thanks to their robust construction and optimal internal geometry. The incorporation of a pressed steel cage enhances durability and adaptability, making them suitable for various industrial uses. With a focus on both dynamic and static load capacities, this bearing ensures consistent operation and extended service life in challenging conditions.

Features a dynamic load capacity of 93000000 mN for optimal performance under high stress

Boasts a static load capacity of 116000000 mN ensuring reliable support even when stationary

Incorporates a precise internal diameter of 52.388 mm for enhanced fitting accuracy

Designed with a bearing width of 25.4 mm optimising space and performance balance

Equipped with an upper axial load coefficient of 1.59 facilitating superior load handling capabilities

Constructed with a pressed steel cage providing both strength and lightweight properties

Features maximum shoulder diameter specifications to enhance operational adaptability

Configured for impressive rating life coefficients promoting longevity in service

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy