NTN 4T-28580/28521 Taper Roller 50.8 mm ID Roller Bearing, 92 mm OD
- RS Stock No.:
- 453-854
- Mfr. Part No.:
- 4T-28580/28521
- Brand:
- NTN
Subtotal (1 unit)*
$136.07
(exc. GST)
$149.68
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $136.07 |
*price indicative
- RS Stock No.:
- 453-854
- Mfr. Part No.:
- 4T-28580/28521
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Bearing Dynamic Load Rating | 93kN | |
| Bearing Material | Case Hardening Steel | |
| Cone Width | 25.4mm | |
| Number of Rows | 1 | |
| Cup Width | 19.845mm | |
| Static Load Rating | 116kN | |
| Outside Diameter | 92mm | |
| Standards/Approvals | ABMA, RoHS, JIS B 1512, ISO 355 | |
| Series | 4T-28580/28521 | |
| Maximum Speed - Oil | 5300rpm | |
| Maximum Speed - Grease | 4000rpm | |
| Limiting Speed | 5300rpm, 4000rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Bearing Dynamic Load Rating 93kN | ||
Bearing Material Case Hardening Steel | ||
Cone Width 25.4mm | ||
Number of Rows 1 | ||
Cup Width 19.845mm | ||
Static Load Rating 116kN | ||
Outside Diameter 92mm | ||
Standards/Approvals ABMA, RoHS, JIS B 1512, ISO 355 | ||
Series 4T-28580/28521 | ||
Maximum Speed - Oil 5300rpm | ||
Maximum Speed - Grease 4000rpm | ||
Limiting Speed 5300rpm, 4000rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearings offer a robust solution for your machinery needs. Designed with precision engineering, these bearings provide superior load handling capabilities while ensuring smooth and efficient operation. With a pressed steel cage, they exhibit excellent durability and reliability under various load conditions. This product is ideal for applications requiring a balance of performance and value, delivering essential functionality without compromise. Users can expect a seamless integration into their mechanical systems, supported by rigorous performance metrics that highlight its suitability for demanding environments.
Engineered for high dynamic and static load bearing
Optimised for both oil and grease lubrication, enhancing lifespan
Temperature resilience between -40 °C to 120 °C ensures adaptability
Maximum shoulder diameter and minimum IR dimensions are well-calibrated for efficiency
Utilises a cementation steel material for increased wear resistance
Includes a reliable rating life coefficient to enhance operational reliability
Designed to accommodate high-speed applications effectively
Related links
- NTN 4T-28584/28521 Taper Roller 52.3 mm ID Roller Bearing, 92 mm OD
- Timken 28580/28521 Taper 50.8 mm ID Roller Bearing, 92.07 mm OD
- NTN 4T-368A/362 Taper Roller 50.8 mm ID Roller Bearing, 90 mm OD
- NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-18790/18720 Taper Roller 50.8 mm ID Roller Bearing, 85 mm OD
- NTN 4T-HM907643/HM907614 Taper Roller 50.8 mm ID Roller Bearing, 111.1 mm OD
- NTN 4T-368A/362A Taper Roller 50.8 mm ID Roller Bearing, 88.9 mm OD
- NTN 4T-4580/4535 Taper Roller 50.8 mm ID Roller Bearing, 104.7 mm OD
