NTN 4T-1380/1328 Taper Roller 22.2 mm ID Roller Bearing, 52.3 mm OD

Subtotal (1 unit)*

$103.70

(exc. GST)

$114.07

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$103.70

*price indicative

RS Stock No.:
453-317
Mfr. Part No.:
4T-1380/1328
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

22.2mm

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Cone Width

20.168mm

Number of Rows

1

Bearing Material

Case Hardening Steel

Series

4T-1380/1328

Standards/Approvals

ABMA, ISO 355, JIS B 1512, RoHS

Bearing Dynamic Load Rating

45kN

Maximum Speed - Grease

7600rpm

Maximum Speed - Oil

10000rpm

Static Load Rating

43kN

Limiting Speed

10000rpm, 7600rpm

Outside Diameter

52.3mm

Cup Width

14.288mm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single Row Tapered Roller Bearing is designed to excel in various mechanical applications, ensuring reliability and efficiency. With a robust pressed steel cage, it provides steadfast support to the roller elements, optimising performance under varied load conditions. Ideal for demanding environments, this bearing offers excellent durability and a long service life. Its dynamic design enhances the overall functionality of machinery, allowing for smooth operation at high speeds. The combination of precision engineering and high-quality materials makes it a preferred choice for industries requiring consistent performance and minimal downtime.

Designed for optimal load distribution, enhancing operational stability

Features a tapered roller construction for improved contact and reduced wear

Offers a wide operating temperature range, ensuring versatility in harsh environments

Incorporates advanced lubrication limits for extended lifespan in both oil and grease applications

Constructed with high-quality materials to withstand heavy-duty usage

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy