NTN 4T-598A/592A Taper Roller 92 mm ID Roller Bearing, 152.4 mm OD
- RS Stock No.:
- 454-144
- Mfr. Part No.:
- 4T-598A/592A
- Brand:
- NTN
Subtotal (1 unit)*
$308.10
(exc. GST)
$338.91
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 28 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $308.10 |
*price indicative
- RS Stock No.:
- 454-144
- Mfr. Part No.:
- 4T-598A/592A
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 92mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 152.4mm | |
| Bearing Dynamic Load Rating | 199kN | |
| Standards/Approvals | RoHS, JIS B 1512, ABMA, ISO 355 | |
| Series | 4T-598A/592A | |
| Maximum Speed - Oil | 3100rpm | |
| Maximum Speed - Grease | 2300rpm | |
| Limiting Speed | 3100rpm, 2300rpm | |
| Cup Width | 30.162mm | |
| Number of Rows | 1 | |
| Cone Width | 36.322mm | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 279kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 92mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 152.4mm | ||
Bearing Dynamic Load Rating 199kN | ||
Standards/Approvals RoHS, JIS B 1512, ABMA, ISO 355 | ||
Series 4T-598A/592A | ||
Maximum Speed - Oil 3100rpm | ||
Maximum Speed - Grease 2300rpm | ||
Limiting Speed 3100rpm, 2300rpm | ||
Cup Width 30.162mm | ||
Number of Rows 1 | ||
Cone Width 36.322mm | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 279kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is expertly designed to meet the demands of various industrial applications, offering reliability and performance that is second to none. Manufactured with precision, the bearing features a pressed steel cage, ensuring robust functionality even under challenging conditions. The innovative design accommodates both axial and radial loads, making it the ideal choice for dynamic environments. With a structure that prioritises longevity, this bearing is engineered to provide superior load handling capabilities while minimising maintenance needs. Its exceptional performance is backed by rigorous testing, making it a standout choice for engineers and technicians looking for durable solutions in bearing technology.
Pressed steel cage enhances structural integrity
Optimised for both axial and radial load application
Low maintenance requirements contribute to cost efficiency
Wide operating temperature range ensures versatility
Smooth operation is realised through precision engineering
Ideal for a variety of industrial applications, ensuring broad usability
Related links
- NTN 4T-594A/592A Taper Roller 95.2 mm ID Roller Bearing, 152.4 mm OD
- NTN 4T-594/592A Taper Roller 152.4 mm ID Roller Bearing, 95 mm OD
- NTN 4T-47890/47820 Taper Roller 92 mm ID Roller Bearing, 146 mm OD
- NTN 4T-28584/28521 Taper Roller 52.3 mm ID Roller Bearing, 92 mm OD
- NTN 4T-28580/28521 Taper Roller 50.8 mm ID Roller Bearing, 92 mm OD
- NTN 4T-594A Tapered Roller 95.25 mm ID Tapered Roller Bearing, 152.4 mm OD
- NTN NK75/25R 75 mm ID Roller Bearing Needle Roller, 92 mm OD
- NTN 4T-99600/99100 Tapered Roller 152.4 mm ID Tapered Roller Bearing, 254 mm OD
