NTN 4T-4580/4535 Taper Roller 50.8 mm ID Roller Bearing, 104.7 mm OD
- RS Stock No.:
- 454-121
- Mfr. Part No.:
- 4T-4580/4535
- Brand:
- NTN
Subtotal (1 unit)*
$306.57
(exc. GST)
$337.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 04 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $306.57 |
*price indicative
- RS Stock No.:
- 454-121
- Mfr. Part No.:
- 4T-4580/4535
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 50.8mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Static Load Rating | 235.00kN | |
| Series | 4T-4580/4535 | |
| Standards/Approvals | ABMA, RoHS, ISO 355, JIS B 1512 | |
| Bearing Dynamic Load Rating | 163kN | |
| Outside Diameter | 104.7mm | |
| Limiting Speed | 4700rpm, 3500rpm | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 50.8mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Static Load Rating 235.00kN | ||
Series 4T-4580/4535 | ||
Standards/Approvals ABMA, RoHS, ISO 355, JIS B 1512 | ||
Bearing Dynamic Load Rating 163kN | ||
Outside Diameter 104.7mm | ||
Limiting Speed 4700rpm, 3500rpm | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Tapered roller bearing, is expertly designed to handle the rigorous demands of industrial applications. Engineered with precision, it boasts a tapered roller bearing with a pressed steel cage, ensuring durability and reliability even in the most challenging conditions. The exceptional quality is reflected in the intricate specifications, making it an ideal choice for machinery that requires robust support. With its dynamic performance capabilities, this product promises to deliver optimal functionality, enhancing the efficiency of your equipment. Its compact design and lightweight features contribute to seamless installation and maintenance, making it a preferred selection for professionals seeking dependable components for their operations.
Pressed steel cage enhances structural integrity and longevity
Lightweight construction facilitates easier handling and installation
Designed to minimise friction for improved performance
Robust engineering ensures high resistance against wear and tear
Compact dimensions fit a range of machinery configurations
- RS Stock No. 0454923
- Mfr. Part No. 32213U
Each
$161.08
- RS Stock No. 0454875
- Mfr. Part No. 4T-3780/3720
Each
$117.04
- RS Stock No. 0454844
- Mfr. Part No. 4T-02474/02420
Each
$99.52
- RS Stock No. 0453308
- Mfr. Part No. 4T-07087/07196
Each
$78.18
Related links
- NTN 4T-45284/45220 Taper Roller 50.8 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-469/453X Taper Roller 57.1 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-462/453X Taper Roller 57 mm ID Roller Bearing, 104.7 mm OD
- NTN 4T-529/522 Taper Roller 50.8 mm ID Roller Bearing, 101.6 mm OD
- NTN 4T-3780/3720 Taper Roller 50.8 mm ID Roller Bearing, 93.2 mm OD
- NTN 4T-HM807046/HM807010 Taper Roller 50.8 mm ID Roller Bearing, 104.775 mm OD
- NTN 4T-18790/18720 Taper Roller 50.8 mm ID Roller Bearing, 85 mm OD
- NTN 4T-368A/362 Taper Roller 50.8 mm ID Roller Bearing, 90 mm OD












