NTN 4T-30313D Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 453-818
- Mfr. Part No.:
- 4T-30313D
- Brand:
- NTN
Subtotal (1 unit)*
$378.26
(exc. GST)
$416.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $378.26 |
*price indicative
- RS Stock No.:
- 453-818
- Mfr. Part No.:
- 4T-30313D
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Series | 4T-30313D | |
| Standards/Approvals | ISO 355 | |
| Outside Diameter | 140mm | |
| Bearing Dynamic Load Rating | 192kN | |
| Static Load Rating | 204kN | |
| Cup Width | 23mm | |
| Number of Rows | 1 | |
| Cone Width | 33mm | |
| Bearing Material | Through Hardened Steel | |
| Maximum Speed - Oil | 3300rpm | |
| Maximum Speed - Grease | 2500rpm | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Series 4T-30313D | ||
Standards/Approvals ISO 355 | ||
Outside Diameter 140mm | ||
Bearing Dynamic Load Rating 192kN | ||
Static Load Rating 204kN | ||
Cup Width 23mm | ||
Number of Rows 1 | ||
Cone Width 33mm | ||
Bearing Material Through Hardened Steel | ||
Maximum Speed - Oil 3300rpm | ||
Maximum Speed - Grease 2500rpm | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN single row tapered roller bearing is designed to offer superior performance and reliability. This product excels in demanding applications where precision and load distribution are critical. With a robust construction featuring a pressed steel cage, it ensures optimal functionality in various conditions. Engineered by ntn, this bearing boasts impressive dynamic and static load ratings, making it suitable for a wide range of industrial uses. Additionally, the design incorporates advanced wear and fatigue resistance, ensuring longevity and reduced maintenance costs.
Achieves high load capacity for enhanced performance
Designed for efficient load distribution to prolong service life
Robust steel construction prevents wear in challenging conditions
Optimised for both oil and grease lubrication for versatility
Wide operating temperature range accommodating diverse environments
Compact design facilitates easy integration into various systems
Minimises vibration to ensure smooth, quiet operation
Helps reduce maintenance frequency for operational efficiency
- RS Stock No. 0455203
- Mfr. Part No. 30228U
Each
$1,607.78
- RS Stock No. 0453282
- Mfr. Part No. 30313U
Each
$281.59
- RS Stock No. 0454880
- Mfr. Part No. 4T-39580/39520
Each
$192.97
Related links
- NTN 30313U Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- FAG 32313-BA Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- FAG 32313-A Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 4T-33013 Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- NTN 4T-JLM710949/JLM710910 Taper Roller 65 mm ID Roller Bearing, 105 mm OD
- NTN 4T-JH211749/JH211710PK Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 4T-33113 Taper Roller 65 mm ID Roller Bearing, 110 mm OD
- NTN 4T-JM511946/JM511910 Taper Roller 65 mm ID Roller Bearing, 110 mm OD











