NTN 30313U Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 453-282
- Mfr. Part No.:
- 30313U
- Brand:
- NTN
Subtotal (1 unit)*
$281.59
(exc. GST)
$309.75
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $281.59 |
*price indicative
- RS Stock No.:
- 453-282
- Mfr. Part No.:
- 30313U
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Round | |
| Roller Material | Steel | |
| Cage Material | Pressed Steel | |
| Bearing Material | Through Hardened Steel | |
| Outside Diameter | 140mm | |
| Cone Width | 33mm | |
| Number of Rows | 1 | |
| Static Load Rating | 238kN | |
| Cup Width | 28mm | |
| End Type | Open | |
| Bearing Dynamic Load Rating | 225kN | |
| Series | 30313U | |
| Standards/Approvals | ISO 355 | |
| Maximum Speed - Grease | 2800rpm | |
| Maximum Speed - Oil | 3700rpm | |
| Limiting Speed | 3700rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Round | ||
Roller Material Steel | ||
Cage Material Pressed Steel | ||
Bearing Material Through Hardened Steel | ||
Outside Diameter 140mm | ||
Cone Width 33mm | ||
Number of Rows 1 | ||
Static Load Rating 238kN | ||
Cup Width 28mm | ||
End Type Open | ||
Bearing Dynamic Load Rating 225kN | ||
Series 30313U | ||
Standards/Approvals ISO 355 | ||
Maximum Speed - Grease 2800rpm | ||
Maximum Speed - Oil 3700rpm | ||
Limiting Speed 3700rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is designed for optimal performance and reliability in various applications. With a pressed steel cage, it ensures robust support for axial and radial loads, making it an ideal choice for industries that require efficient operation. Built to withstand extreme conditions, this bearing has impressive temperature ranges and load capacities, ensuring longevity and reduced maintenance. Its precision engineering contributes to smooth rotation and enhanced durability, making it a valuable asset for any machinery requiring dependable bearing solutions.
Dual lubrication limits enhance flexibility for both oil and grease applications
Optimised bearing dimensions ensure effective load distribution
Designed to operate seamlessly in harsh environments
Minimised clearance options provide tailored installation choices
Precision fatigue limit ratings ensure consistent performance under pressure
Maximum operating temperatures allow for use in diverse operational settings
Tailored fillet radii enhance compatibility with surrounding components
Robust rolling element material guarantees extended service life
Related links
- NTN 4T-30313D Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- FAG 32313-BA Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- FAG 32313-A Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- SKF 32313 Taper 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 E/VA405 Taper 65 mm ID Roller Bearing, 140 mm OD
- NTN 32313U Single Row Tapered Roller 65 mm ID Roller Bearing, 140 mm OD
- SKF 30313 Taper 65 mm ID Roller Bearing, 140 mm OD
- NTN 33213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
