NTN 4T-JH211749/JH211710PK Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- RS Stock No.:
- 454-158
- Mfr. Part No.:
- 4T-JH211749/JH211710PK
- Brand:
- NTN
Subtotal (1 unit)*
$303.08
(exc. GST)
$333.39
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $303.08 |
*price indicative
- RS Stock No.:
- 454-158
- Mfr. Part No.:
- 4T-JH211749/JH211710PK
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 120mm | |
| Static Load Rating | 248kN | |
| Cup Width | 32mm | |
| Limiting Speed | 4100rpm, 3100rpm | |
| Cone Width | 38.5mm | |
| Bearing Material | Case Carburised Steel | |
| Series | JH | |
| Maximum Speed - Grease | 3100rpm | |
| Maximum Speed - Oil | 4100rpm | |
| Standards/Approvals | ISO 355, JIS B 1512, ABMA, RoHS | |
| Bearing Dynamic Load Rating | 205kN | |
| Number of Rows | 1 | |
| Race Type | Tapered | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 120mm | ||
Static Load Rating 248kN | ||
Cup Width 32mm | ||
Limiting Speed 4100rpm, 3100rpm | ||
Cone Width 38.5mm | ||
Bearing Material Case Carburised Steel | ||
Series JH | ||
Maximum Speed - Grease 3100rpm | ||
Maximum Speed - Oil 4100rpm | ||
Standards/Approvals ISO 355, JIS B 1512, ABMA, RoHS | ||
Bearing Dynamic Load Rating 205kN | ||
Number of Rows 1 | ||
Race Type Tapered | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is designed to excel in a range of demanding applications, delivering robust performance and impressive durability. With a pressed steel cage, it effectively supports high radial loads while offering efficient operation. Engineered with precision, this component ensures smooth rolling motion and optimised load distribution, making it ideal for various industrial machinery. The meticulous attention to detail in its construction enhances reliability and longevity, allowing for reduced maintenance and downtime, which is crucial for any operational success. This bearing stands out with its comprehensive performance specifications, ensuring effective operation in both standard and extreme conditions, whether subjected to heavy loads or varying temperatures.
Offers impressive resistance to wear and tear
Ensures smooth and efficient rolling operations
Built to accommodate significant radial and axial loads
Optimised for both oil and grease lubrication
Suitable for a wide range of industrial applications
Related links
- NTN 4T-30213 Taper Roller 65 mm ID Needle Roller Thrust Bearing, 120 mm OD
- NTN 33213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 32213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 4T-30313D Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 4T-33013 Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- NTN 4T-JLM710949/JLM710910 Taper Roller 65 mm ID Roller Bearing, 105 mm OD
- NTN 4T-33113 Taper Roller 65 mm ID Roller Bearing, 110 mm OD
- SNR 32213A Taper Roller 65 mm ID Roller Bearing, 120 mm OD
