FAG 32313-BA Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 310-364
- Mfr. Part No.:
- 32313-BA
- Brand:
- FAG
Subtotal (1 unit)*
$614.93
(exc. GST)
$676.42
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $614.93 |
*price indicative
- RS Stock No.:
- 310-364
- Mfr. Part No.:
- 32313-BA
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Cage Material | Steel | |
| Outside Diameter | 140mm | |
| Number of Rows | 1 | |
| Cone Width | 48mm | |
| Bearing Material | Steel | |
| Static Load Rating | 340000N | |
| Bearing Dynamic Load Rating | 248000N | |
| Limiting Speed | 5000rpm | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Cage Material Steel | ||
Outside Diameter 140mm | ||
Number of Rows 1 | ||
Cone Width 48mm | ||
Bearing Material Steel | ||
Static Load Rating 340000N | ||
Bearing Dynamic Load Rating 248000N | ||
Limiting Speed 5000rpm | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing sets a benchmark in performance and reliability for demanding applications. Its ingenious design allows for the best possible load distribution, enabling optimal operational efficiency even under high stress. Manufactured with precise engineering standards, this bearing combines robust materials, such as heat-treated steel and carefully crafted roller cages, to withstand challenging conditions.
Utilizes a single row design for streamlined performance in confined spaces
Incorporates a higher contact angle to facilitate increased load capacity
Constructed with a standard cage guided roller system for consistent reliability
Rated for a high limiting speed making it suitable for high speed applications
Reliable temperature range ensures performance stability in extreme conditions
Related links
- FAG 32313-A Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 4T-30313D Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 30313U Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- SKF 32313 Taper 65 mm ID Roller Bearing, 140 mm OD
- FAG 33113 Taper Roller 65 mm ID Tapered Roller Bearing, 110 mm OD
- SKF 22313 E/VA405 Taper 65 mm ID Roller Bearing, 140 mm OD
- NTN 33213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- FAG 33213 Taper Roller 65 mm ID Tapered Roller Bearing, 120 mm OD
