FAG 32313-A Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- RS Stock No.:
- 311-061
- Mfr. Part No.:
- 32313-A
- Brand:
- FAG
Subtotal (1 unit)*
$425.46
(exc. GST)
$468.01
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 15 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $425.46 |
*price indicative
- RS Stock No.:
- 311-061
- Mfr. Part No.:
- 32313-A
- Brand:
- FAG
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | FAG | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Cage Material | Standard Sheet Steel | |
| Bearing Material | Steel | |
| Bearing Dynamic Load Rating | 270000N | |
| Standards/Approvals | DIN ISO 355/DIN 720 | |
| Static Load Rating | 345000N | |
| Cone Width | 48mm | |
| Number of Rows | 1 | |
| Outside Diameter | 140mm | |
| Limiting Speed | 5100rpm | |
| Bearing Type | Taper Roller | |
| Select all | ||
|---|---|---|
Brand FAG | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Cage Material Standard Sheet Steel | ||
Bearing Material Steel | ||
Bearing Dynamic Load Rating 270000N | ||
Standards/Approvals DIN ISO 355/DIN 720 | ||
Static Load Rating 345000N | ||
Cone Width 48mm | ||
Number of Rows 1 | ||
Outside Diameter 140mm | ||
Limiting Speed 5100rpm | ||
Bearing Type Taper Roller | ||
- COO (Country of Origin):
- AT
The FAG Tapered Roller Bearing is designed to accommodate both radial and axial loads, offering exceptional performance in various applications. With a focus on durability and efficiency, this product stands out due to its separable design, allowing for easy assembly and maintenance. The standardised dimensions ensure that it can fit seamlessly into existing systems, providing a reliable solution for both industrial and automotive use.
Robust construction supports long term operational life
Low friction design enhances energy efficiency during operation
Suitable for grease and oil lubrication methods
Related links
- FAG 32313-BA Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- SKF 32313 Taper 65 mm ID Roller Bearing, 140 mm OD
- NTN 30313U Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 4T-30313D Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- SKF 22313 E/VA405 Taper 65 mm ID Roller Bearing, 140 mm OD
- SKF 30313 Taper 65 mm ID Roller Bearing, 140 mm OD
- FAG 29413-E1-XL 65 mm ID Spherical Roller Bearing, 140 mm OD
- SKF 22313 E Taper 65 mm ID Roller Bearing, 140 mm OD
