NTN 4T-JLM710949/JLM710910 Taper Roller 65 mm ID Roller Bearing, 105 mm OD

Subtotal (1 unit)*

$182.77

(exc. GST)

$201.05

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$182.77

*price indicative

RS Stock No.:
454-168
Mfr. Part No.:
4T-JLM710949/JLM710910
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

65mm

Roller Material

Case Hardening Steel

Cage Material

Pressed Steel

Maximum Speed - Grease

3300rpm

Cone Width

23mm

Series

4T-JLM710949/JLM710910

Standards/Approvals

ABMA, RoHS, JIS B 1512, ISO 355

Bearing Dynamic Load Rating

94.5kN

Maximum Speed - Oil

4500rpm

Limiting Speed

4500rpm, 3300rpm

Bearing Material

Case Hardening Steel

Number of Rows

1

Cup Width

18.5mm

Static Load Rating

117kN

Outside Diameter

105mm

Bearing Type

Taper Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly engineered to deliver superior performance and reliability in various applications. Designed with a pressed steel cage, this bearing ensures enhanced durability while handling both radial and axial loads with ease. The structure supports up to a maximum operating temperature of 120 °C, making it suitable for demanding environments. With its efficient load-carrying capabilities, this bearing stands out as a preferred choice for precision machinery. The attention to detail during manufacturing ensures it meets the rigorous demands of industry, thereby enhancing operational efficiency and extending service life.

Designed to thrive in high-temperature environments, ensuring reliability

Rated for excellent dynamic and static load capacities

Includes a kit component featuring both cone and cup designations

Efficiently manages axial loads with a high rating life coefficient

Maximises service life through effective fatigue resistance characteristics

Precision-engineered for optimal alignment and reduced friction

  • RS Stock No. 0453398
  • Mfr. Part No. 32221U
Each
$736.93
  • RS Stock No. 0453282
  • Mfr. Part No. 30313U
Each
$281.59
  • RS Stock No. 0454883
  • Mfr. Part No. 4T-39585/39520
Each
$185.08
  • RS Stock No. 0455377
  • Mfr. Part No. 4T-33113
Each
$192.80

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy