NTN 4T-33113 Taper Roller 65 mm ID Roller Bearing, 110 mm OD
- RS Stock No.:
- 455-377
- Mfr. Part No.:
- 4T-33113
- Brand:
- NTN
Subtotal (1 unit)*
$192.80
(exc. GST)
$212.08
(inc. GST)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 + | $192.80 |
*price indicative
- RS Stock No.:
- 455-377
- Mfr. Part No.:
- 4T-33113
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 65mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Static Load Rating | 211kN | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Outside Diameter | 110mm | |
| Series | 4T-33113 | |
| Cup Width | 26.5mm | |
| Cone Width | 34mm | |
| Maximum Speed - Grease | 3300rpm | |
| Maximum Speed - Oil | 4400rpm | |
| Standards/Approvals | ISO 355 | |
| Bearing Dynamic Load Rating | 160kN | |
| Bearing Type | Taper Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 65mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Static Load Rating 211kN | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Outside Diameter 110mm | ||
Series 4T-33113 | ||
Cup Width 26.5mm | ||
Cone Width 34mm | ||
Maximum Speed - Grease 3300rpm | ||
Maximum Speed - Oil 4400rpm | ||
Standards/Approvals ISO 355 | ||
Bearing Dynamic Load Rating 160kN | ||
Bearing Type Taper Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single Row Tapered Roller Bearing is a remarkable solution for applications requiring high load capacities and reliable performance. Designed with precision engineering, this product excels in both dynamic and static load conditions, making it an ideal choice for various industrial settings. The robust construction, featuring a pressed steel cage, ensures durability while maintaining optimal performance even in challenging environments. Its carefully calculated dimensions guarantee a perfect fit and efficient operation within your machinery, enhancing productivity and longevity. When combined with exceptional load ratings and temperature allowances, this tapered roller bearing promises to deliver outstanding functionality for all your mechanical needs.
Optimised for both dynamic and static load applications
Robust design enhances reliability in harsh operational conditions
Pressed steel cage contributes to durability and decreased friction
Suits various industrial applications with its versatile specifications
High ISO 355 reference rating ensures superior engineering standards
Wide temperature range facilitates operation in diverse environments
Min and max clearance options allow for tailored applications
Ideal for high-speed applications with optimum lubrication limits
Related links
- FAG 33113 Taper Roller 65 mm ID Tapered Roller Bearing, 110 mm OD
- NTN 4T-JM511946/JM511910 Taper Roller 65 mm ID Roller Bearing, 110 mm OD
- NTN 4T-30313D Taper Roller 65 mm ID Roller Bearing, 140 mm OD
- NTN 4T-33013 Taper Roller 65 mm ID Roller Bearing, 100 mm OD
- NTN 4T-JLM710949/JLM710910 Taper Roller 65 mm ID Roller Bearing, 105 mm OD
- NTN 4T-JH211749/JH211710PK Taper Roller 65 mm ID Roller Bearing, 120 mm OD
- NTN 4T-30213 Taper Roller 65 mm ID Needle Roller Thrust Bearing, 120 mm OD
- NTN 33213U Taper Roller 65 mm ID Roller Bearing, 120 mm OD
