NTN 4T-44348 Single Row Tapered Roller Roller Bearing, 88.5 mm OD

Subtotal (1 unit)*

$49.96

(exc. GST)

$54.96

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$49.96

*price indicative

RS Stock No.:
453-166
Mfr. Part No.:
4T-44348
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Bore Type

Round

Number of Rows

1

Bearing Material

Case Carburised Steel

Cup Width

17.462mm

Series

4T-44348

Outside Diameter

88.5mm

Standards/Approvals

RoHS, JIS B 1512, ABMA, ISO 355

Race Type

Tapered

Bearing Type

Single Row Tapered Roller

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly engineered to support a range of rotational loads and heavy applications. The precise construction ensures superior performance and longevity, making it an ideal choice for those who demand both reliability and efficiency. With an external diameter of 88.5 mm and optimised profile dimensions, this bearing is designed to fit seamlessly into various machinery systems. Its robust design not only facilitates smooth operation but also maximises the lifespan of equipment, reducing the need for frequent replacements.

Manufactured to strict standards for superior durability

Optimises rotational stability in demanding applications

Provides excellent wear resistance under varying loads

Retrofits easily in existing assemblies, ensuring compatibility

Incorporates advanced materials for improved performance

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy