NTN 4T-3994 Single Row Tapered Roller 66.68 mm ID Roller Bearing, 88.5 mm OD

Subtotal (1 unit)*

$112.10

(exc. GST)

$123.31

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 24 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$112.10

*price indicative

RS Stock No.:
453-734
Mfr. Part No.:
4T-3994
Brand:
NTN
Find similar products by selecting one or more attributes.
Select all

Brand

NTN

Product Type

Roller Bearing

Inside Diameter

66.68mm

Bore Type

Round

Cage Material

Pressed Steel

Roller Material

Case Hardening Steel

Cone Width

30.048mm

Outside Diameter

88.5mm

Number of Rows

1

Bearing Dynamic Load Rating

132kN

Series

4T-3994

Bearing Material

Case Carburised Steel

Static Load Rating

174kN

Standards/Approvals

RoHS, JIS B 1512, ISO 355, ABMA

Bearing Type

Single Row Tapered Roller

Race Type

Tapered

COO (Country of Origin):
JP
The NTN Single row tapered roller bearing is expertly crafted, ensuring effective load distribution and longevity. Built for precision, it features a mounted cone with a pressed steel cage, allowing for robust and reliable operation. Ideal for various industrial setups, this bearing delivers exceptional dynamic and static load capacities, making it suitable for diverse mechanical applications. The thoughtful design not only maximises efficiency but also contributes to enhanced operational reliability, effectively reducing downtime and maintenance needs. With its superior construction, this tapered roller bearing stands out as a preferred choice for professionals seeking dependability and excellence in performance.

Optimised design reduces friction for smoother operation

Robust construction ensures longevity and reliability

Enhanced dynamic and static load capacities for versatile use

Precision manufacturing guarantees tight tolerances for maximum efficiency

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy