NTN 4T-498 Single Row Tapered Roller 84.14 mm ID Roller Bearing, 109.5 mm OD
- RS Stock No.:
- 455-288
- Mfr. Part No.:
- 4T-498
- Brand:
- NTN
Subtotal (1 unit)*
$152.30
(exc. GST)
$167.53
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $152.30 |
*price indicative
- RS Stock No.:
- 455-288
- Mfr. Part No.:
- 4T-498
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 84.14mm | |
| Bore Type | Round | |
| Roller Material | Case Hardening Steel | |
| Cage Material | Pressed Steel | |
| Outside Diameter | 109.5mm | |
| Static Load Rating | 189kN | |
| Series | 4T-498 | |
| Bearing Dynamic Load Rating | 143kN | |
| Standards/Approvals | RoHS, ABMA, ISO 355, JIS B 1512 | |
| Number of Rows | 1 | |
| Bearing Material | Case Carburised Steel | |
| Race Type | Tapered | |
| Bearing Type | Single Row Tapered Roller | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 84.14mm | ||
Bore Type Round | ||
Roller Material Case Hardening Steel | ||
Cage Material Pressed Steel | ||
Outside Diameter 109.5mm | ||
Static Load Rating 189kN | ||
Series 4T-498 | ||
Bearing Dynamic Load Rating 143kN | ||
Standards/Approvals RoHS, ABMA, ISO 355, JIS B 1512 | ||
Number of Rows 1 | ||
Bearing Material Case Carburised Steel | ||
Race Type Tapered | ||
Bearing Type Single Row Tapered Roller | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing delivers exceptional performance and reliability for various industrial applications. Designed with precision engineering, it ensures smooth operation under dynamic loads. The product features an ergonomically crafted pressed steel cage that enhances efficiency and durability. With a focus on quality, this bearing is manufactured in France to meet high standards and support demanding workloads. Its unique design offers optimal load distribution, making it ideal for use in machinery that requires robust support and minimal maintenance. Experience the difference in performance with this high-quality bearing that stands out in the competitive landscape.
Engineered for optimal load distribution and enhanced durability
Pressed steel cage design allows for improved efficiency
Manufactured in France, ensuring superior craftsmanship
Designed to perform well under both dynamic and static loads
Versatile application suitable for a range of industrial machinery
Easy to install, reducing downtime and improving productivity
Related links
- NTN 4T-497 Single Row Tapered Roller 85.725 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-496 Single Row Tapered Roller 80.962 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-495 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-495A Single Row Tapered Roller 76.2 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-L814749/L814710 Taper Roller 76.2 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-3520 Single Row Tapered Roller Roller Bearing, 84.138 mm OD
- NTN 4T-M12610 Single Row Tapered Roller Roller Bearing, 50.005 mm OD
- NTN 4T-47490 Single Row Tapered Roller 71.438 mm ID Roller Bearing, 95 mm OD
