NTN 4T-495A Single Row Tapered Roller 76.2 mm ID Roller Bearing, 109.5 mm OD
- RS Stock No.:
- 455-284
- Mfr. Part No.:
- 4T-495A
- Brand:
- NTN
Subtotal (1 unit)*
$157.23
(exc. GST)
$172.95
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $157.23 |
*price indicative
- RS Stock No.:
- 455-284
- Mfr. Part No.:
- 4T-495A
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 76.2mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Dynamic Load Rating | 143kN | |
| Standards/Approvals | JIS B 1512, ISO 355, ABMA, RoHS | |
| Series | 4T-495A | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Static Load Rating | 189kN | |
| Outside Diameter | 109.5mm | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 76.2mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Dynamic Load Rating 143kN | ||
Standards/Approvals JIS B 1512, ISO 355, ABMA, RoHS | ||
Series 4T-495A | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Static Load Rating 189kN | ||
Outside Diameter 109.5mm | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single row tapered roller bearing is engineered to deliver exceptional performance in various applications, characterised by its robust design and precision engineering. This innovative bearing incorporates a pressed steel cage, allowing for optimal load distribution and increased longevity. Designed for versatility, it is suitable for mounting configurations that demand reliability and efficiency. Whether in industrial machinery or automotive applications, this bearing ensures a smooth operation under varying loads and speeds. The practical size and thoughtful design elements enable easy installation and maintenance, making it a preferred choice for engineers and technicians alike.
Robust construction enhances durability for extended service life
Optimised design supports efficient load distribution
Pressed steel cage ensures reliable performance under stress
Compact dimensions facilitate easy installation in tight spaces
Versatile application across diverse industries simplifies selection
Enhances the overall efficiency of machinery by reducing friction
Related links
- NTN 4T-L814749/L814710 Taper Roller 76.2 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-498 Single Row Tapered Roller 84.138 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-42687/42620 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 127 mm OD
- NTN 4T-575 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 110 mm OD
- NTN 4T-497 Single Row Tapered Roller 85.725 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-496 Single Row Tapered Roller 80.962 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-495 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-6461 Single Row Tapered Roller 76.2 mm ID Roller Bearing, 111.5 mm OD
