NTN 4T-497 Single Row Tapered Roller 85.73 mm ID Roller Bearing, 109.5 mm OD
- RS Stock No.:
- 455-287
- Mfr. Part No.:
- 4T-497
- Brand:
- NTN
Subtotal (1 unit)*
$118.34
(exc. GST)
$130.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $118.34 |
*price indicative
- RS Stock No.:
- 455-287
- Mfr. Part No.:
- 4T-497
- Brand:
- NTN
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | NTN | |
| Product Type | Roller Bearing | |
| Inside Diameter | 85.73mm | |
| Bore Type | Round | |
| Cage Material | Pressed Steel | |
| Roller Material | Case Hardening Steel | |
| Bearing Material | Case Carburised Steel | |
| Number of Rows | 1 | |
| Series | 4T-497 | |
| Standards/Approvals | ABMA, ISO 355, JIS B 1512, RoHS | |
| Bearing Dynamic Load Rating | 143kN | |
| Outside Diameter | 109.5mm | |
| Static Load Rating | 189kN | |
| Bearing Type | Single Row Tapered Roller | |
| Race Type | Tapered | |
| Select all | ||
|---|---|---|
Brand NTN | ||
Product Type Roller Bearing | ||
Inside Diameter 85.73mm | ||
Bore Type Round | ||
Cage Material Pressed Steel | ||
Roller Material Case Hardening Steel | ||
Bearing Material Case Carburised Steel | ||
Number of Rows 1 | ||
Series 4T-497 | ||
Standards/Approvals ABMA, ISO 355, JIS B 1512, RoHS | ||
Bearing Dynamic Load Rating 143kN | ||
Outside Diameter 109.5mm | ||
Static Load Rating 189kN | ||
Bearing Type Single Row Tapered Roller | ||
Race Type Tapered | ||
- COO (Country of Origin):
- JP
The NTN Single-row tapered roller bearing is a high-performance solution designed for reliable functionality in various industrial applications. This durable component features a pressed steel cage that optimises the distribution of loads, ensuring smooth operation and longevity. Its well-engineered dimensions provide a precise fit for enhanced stability, making it ideal for demanding environments. With an internal diameter of 85.725 mm and a carefully crafted bearing width, it facilitates seamless integration into machinery. The robust build is supported by a dynamic load rating, offering versatility and the ability to handle significant operational stresses. This product is perfect for those seeking both quality and reliability in their choice of bearings.
Crafted with a pressed steel cage to enhance load distribution
Designed to endure dynamic loads and offer exceptional performance
Optimised dimensions permit precise fitting and operational stability
Robust design ensures longevity even in challenging conditions
Responsive to various industry needs, making it a versatile choice
Related links
- NTN 4T-498 Single Row Tapered Roller 84.138 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-496 Single Row Tapered Roller 80.962 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-495 Single Row Tapered Roller 82.55 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-495A Single Row Tapered Roller 76.2 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-596 Single Row Tapered Roller 85.725 mm ID Roller Bearing, 121.2 mm OD
- NTN 4T-665 Single Row Tapered Roller 85.725 mm ID Roller Bearing, 114.4 mm OD
- NTN 4T-L814749/L814710 Taper Roller 76.2 mm ID Roller Bearing, 109.5 mm OD
- NTN 4T-3820 Single Row Tapered Roller Roller Bearing, 85.725 mm OD
